Part Details for NOIP1SE0300A-QTI by onsemi
Overview of NOIP1SE0300A-QTI by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NOIP1SE0300A-QTI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5556-NOIP1SE0300A-QTI-ND
|
DigiKey | IC IMAGE SENSOR 0.3MP LVDS 48LCC Min Qty: 1 Lead time: 30 Weeks Container: Tray |
64 In Stock |
|
$60.4838 / $79.2500 | Buy Now |
DISTI #
NOIP1SE0300A-QTI
|
Avnet Americas | Image Sensor Color CMOS 640x480Pixels 48-Pin LCC T/R - Trays (Alt: NOIP1SE0300A-QTI) RoHS: Compliant Min Qty: 64 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Tray | 4608 Factory Stock |
|
$55.3420 / $61.9500 | Buy Now |
DISTI #
NOIP1SE0300A-QTI
|
Avnet Americas | Image Sensor Color CMOS 640x480Pixels 48-Pin LCC T/R - Trays (Alt: NOIP1SE0300A-QTI) RoHS: Compliant Min Qty: 14 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 4608 Partner Stock |
|
$47.1696 / $56.2992 | Buy Now |
DISTI #
863-NOIP1SE0300A-QTI
|
Mouser Electronics | Image Sensors PYTHON 300 COLOR LVD RoHS: Compliant | 0 |
|
$65.0400 | Order Now |
|
Future Electronics | PYTHON 300 - 0.3 Megapixel, LVDS Output, 48-Pin LCC RoHS: Compliant pbFree: Yes Min Qty: 64 Package Multiple: 64 Container: Tray | 64Tray |
|
$52.2200 | Buy Now |
|
Future Electronics | PYTHON 300 - 0.3 Megapixel, LVDS Output, 48-Pin LCC RoHS: Compliant pbFree: Yes Min Qty: 64 Package Multiple: 64 Container: Tray | 0Tray |
|
$52.2200 | Buy Now |
|
Bristol Electronics | 1500 |
|
RFQ | ||
DISTI #
NOIP1SE0300A-QTI
|
Avnet Americas | Image Sensor Color CMOS 640x480Pixels 48-Pin LCC T/R - Trays (Alt: NOIP1SE0300A-QTI) RoHS: Compliant Min Qty: 14 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 4608 Partner Stock |
|
$47.1696 / $56.2992 | Buy Now |
DISTI #
NOIP1SE0300A-QTI
|
Avnet Americas | Image Sensor Color CMOS 640x480Pixels 48-Pin LCC T/R - Trays (Alt: NOIP1SE0300A-QTI) RoHS: Compliant Min Qty: 64 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Tray | 4608 Factory Stock |
|
$55.3420 / $61.9500 | Buy Now |
DISTI #
NOIP1SE0300A-QTI
|
Avnet Americas | Image Sensor Color CMOS 640x480Pixels 48-Pin LCC T/R - Trays (Alt: NOIP1SE0300A-QTI) RoHS: Compliant Min Qty: 64 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Tray | 4608 Factory Stock |
|
$55.3420 / $61.9500 | Buy Now |
Part Details for NOIP1SE0300A-QTI
NOIP1SE0300A-QTI CAD Models
NOIP1SE0300A-QTI Part Data Attributes
|
NOIP1SE0300A-QTI
onsemi
Buy Now
Datasheet
|
Compare Parts:
NOIP1SE0300A-QTI
onsemi
CMOS Image Sensor, 0.3 MP (VGA), Global Shutter LVDS Output, Bayer Color, Microlens, LCC package, sealed glass with protective tape (D263), 64-JTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | LCC-48 | |
Manufacturer Package Code | 115AO | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IT ALSO OPERATES AT 3.2 TO 3.4 V SUPPLY VOLTAGE, GLOBAL SHUTTER | |
Array Type | FRAME | |
Body Breadth | 14.22 mm | |
Body Height | 2.28 mm | |
Body Length or Diameter | 14.22 mm | |
Dynamic Range | 60 dB | |
Frame Rate | 815 fps | |
Horizontal Pixel | 640 | |
Master Clock | 72 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 80 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optical Format | 1/4 inch | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Pixel Size | 4.80X4.80 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 400-1000 | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 480 |
Alternate Parts for NOIP1SE0300A-QTI
This table gives cross-reference parts and alternative options found for NOIP1SE0300A-QTI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NOIP1SE0300A-QTI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NOIP1SE0300A-QDI | CMOS Image Sensor, 0.3 MP (VGA), Global Shutter LVDS Output, Bayer Color, Microlens, LCC package, sealed glass (D263), 64-JTRAY | onsemi | NOIP1SE0300A-QTI vs NOIP1SE0300A-QDI |