Part Details for NOIP1SN1300A-QTI by onsemi
Overview of NOIP1SN1300A-QTI by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NOIP1SN1300A-QTI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5556-NOIP1SN1300A-QTI-ND
|
DigiKey | IC IMAGE SENSOR 1.3MP LVDS 48LCC Min Qty: 1 Lead time: 30 Weeks Container: Tray |
65 In Stock |
|
$97.2720 / $120.7500 | Buy Now |
DISTI #
NOIP1SN1300A-QTI
|
Avnet Americas | Image Sensor Monochrome CMOS 1280x1024Pixels 48-Pin LCC Tray - Trays (Alt: NOIP1SN1300A-QTI) RoHS: Compliant Min Qty: 64 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Tray | 56 |
|
$63.2480 / $70.8000 | Buy Now |
DISTI #
863-NOIP1SN1300A-QTI
|
Mouser Electronics | Image Sensors Andon PYTHON 1300 MONO LVD RoHS: Compliant | 48 |
|
$97.2800 / $114.2900 | Buy Now |
|
Future Electronics | NOIP Series 1280 x 1024 1.3 MP CMOS Image Sensor - LCC-48 RoHS: Compliant pbFree: Yes Min Qty: 64 Package Multiple: 64 Container: Tray | 0Tray |
|
$95.3700 | Buy Now |
|
Future Electronics | NOIP Series 1280 x 1024 1.3 MP CMOS Image Sensor - LCC-48 RoHS: Compliant pbFree: Yes Min Qty: 64 Package Multiple: 64 Container: Tray | 0Tray |
|
$95.3700 | Buy Now |
|
Future Electronics | NOIP Series 1280 x 1024 1.3 MP CMOS Image Sensor - LCC-48 RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 72 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$90.8100 / $95.3500 | Buy Now |
|
Bristol Electronics | 8000 |
|
RFQ | ||
|
Rochester Electronics | PYTHON1300 - CMOS Image Sensor, 1.3 MP (SXGA), Global Shutter LVDS Output, Monochrome, Microlens, LCC package, sealed glass with protective tape (D263) RoHS: Compliant Status: Active Min Qty: 1 | 4267 |
|
$58.5100 / $68.8300 | Buy Now |
DISTI #
NOIP1SN1300A-QTI
|
Avnet Americas | Image Sensor Monochrome CMOS 1280x1024Pixels 48-Pin LCC Tray - Trays (Alt: NOIP1SN1300A-QTI) RoHS: Compliant Min Qty: 64 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Tray | 56 |
|
$63.2480 / $70.8000 | Buy Now |
DISTI #
NOIP1SN1300A-QTI
|
Avnet Americas | Image Sensor Monochrome CMOS 1280x1024Pixels 48-Pin LCC Tray - Trays (Alt: NOIP1SN1300A-QTI) RoHS: Compliant Min Qty: 64 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Tray | 56 |
|
$63.2480 / $70.8000 | Buy Now |
Part Details for NOIP1SN1300A-QTI
NOIP1SN1300A-QTI CAD Models
NOIP1SN1300A-QTI Part Data Attributes
|
NOIP1SN1300A-QTI
onsemi
Buy Now
Datasheet
|
Compare Parts:
NOIP1SN1300A-QTI
onsemi
CMOS Image Sensor, 1.3 MP (SXGA), Global Shutter LVDS Output, Monochrome, Microlens, LCC package, sealed glass with protective tape (D263), 64-JTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | LCC-48 | |
Manufacturer Package Code | 115AO | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IT ALSO OPERATES AT 3.2 TO 3.4 V SUPPLY VOLTAGE, GLOBAL SHUTTER | |
Array Type | FRAME | |
Body Breadth | 14.22 mm | |
Body Height | 2.28 mm | |
Body Length or Diameter | 14.22 mm | |
Dynamic Range | 60 dB | |
Frame Rate | 210 fps | |
Horizontal Pixel | 1280 | |
Master Clock | 72 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 80 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optical Format | 1/2 inch | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Pixel Size | 4.80X4.80 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 400-1000 | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 1024 |
Alternate Parts for NOIP1SN1300A-QTI
This table gives cross-reference parts and alternative options found for NOIP1SN1300A-QTI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NOIP1SN1300A-QTI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NOIP1SN1300A-QDI | CMOS Image Sensor, 1.3 MP (SXGA), Global Shutter LVDS Output, Monochrome, Microlens, LCC package, sealed glass (D263), 64-JTRAY | onsemi | NOIP1SN1300A-QTI vs NOIP1SN1300A-QDI |