Part Details for NOIP3FN1300A-QDI by onsemi
Overview of NOIP3FN1300A-QDI by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NOIP3FN1300A-QDI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NOIP3FN1300A-QDI
|
Avnet Americas | ONSNOIP3FN1300AQDI - Trays (Alt: NOIP3FN1300A-QDI) RoHS: Compliant Min Qty: 64 Package Multiple: 64 Container: Tray | 0 |
|
RFQ | |
DISTI #
NOIP3FN1300A-QDI
|
Avnet Americas | ONSNOIP3FN1300AQDI - Trays (Alt: NOIP3FN1300A-QDI) RoHS: Compliant Min Qty: 64 Package Multiple: 64 Container: Tray | 0 |
|
RFQ |
Part Details for NOIP3FN1300A-QDI
NOIP3FN1300A-QDI CAD Models
NOIP3FN1300A-QDI Part Data Attributes:
|
NOIP3FN1300A-QDI
onsemi
Buy Now
Datasheet
|
Compare Parts:
NOIP3FN1300A-QDI
onsemi
CMOS Image Sensor, 1.3 MP (SXGA), Global Shutter LVDS Output, NIR Enhanced, Microlens, LCC package, sealed glass (D263), Low Power, 64-JTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Manufacturer Package Code | 115AO | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-11-13 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IT ALSO OPERATES AT 3.2 TO 3.4 V SUPPLY VOLTAGE, GLOBAL SHUTTER | |
Array Type | FRAME | |
Body Breadth | 14.22 mm | |
Body Height | 2.28 mm | |
Body Length or Diameter | 14.22 mm | |
Dynamic Range | 60 dB | |
Frame Rate | 210 fps | |
Horizontal Pixel | 1280 | |
Master Clock | 360 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optical Format | 1/2 inch | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Pixel Size | 4.80X4.80 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 400-1000 | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 1024 |
Alternate Parts for NOIP3FN1300A-QDI
This table gives cross-reference parts and alternative options found for NOIP3FN1300A-QDI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NOIP3FN1300A-QDI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NOIP3SN1300A-QTI | CMOS Image Sensor, 1.3 MP (SXGA), Global Shutter LVDS Output, Monochrome, Microlens, LCC package, sealed glass withi protective tape (D263), Low Power, 64-JTRAY | onsemi | NOIP3FN1300A-QDI vs NOIP3SN1300A-QTI |