Part Details for NOJY337M001RWJV by KYOCERA Corporation
Overview of NOJY337M001RWJV by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for NOJY337M001RWJV
NOJY337M001RWJV CAD Models
NOJY337M001RWJV Part Data Attributes
|
NOJY337M001RWJV
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
NOJY337M001RWJV
KYOCERA Corporation
Special Capacitor, Niobium, 1.8V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
Capacitance | 330 µF | |
Capacitor Type | NIOBIUM CAPACITOR | |
Dielectric Material | NIOBIUM OXIDE | |
Height | 2 mm | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1.8 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 4.3 mm |