-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Thin Film, 0.1W, 5000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 3915,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X6487
|
Newark | Resistor N/W, 8Res, 5Kohm, 0.1%, Smd, Resistance:5Kohm, Product Range:Nomca Series, No. Of Elements:8Elements, Network Circuit Type:Isolated, Resistor Case Style:Dip, No. Of Pins:16Pins, Voltage Rating:100V, Power Rating Per Rohs Compliant: Yes |Vishay NOMCA16035001ATS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 222 |
|
$3.6700 / $6.3800 | Buy Now |
DISTI #
71-NOMCA16035001ATS
|
Mouser Electronics | Resistor Networks & Arrays 16 pin 5Kohms 0.1% Isolated RoHS: Compliant | 0 |
|
$3.5100 / $6.0800 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NOMCA16035001ATS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NOMCA16035001ATS
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.1W, 5000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 3915,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Construction | Molded Case | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.6 mm | |
Package Length | 9.906 mm | |
Package Style | SOIC | |
Package Width | 3.91 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 3915 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | GULL WING | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for NOMCA16035001ATS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NOMCA16035001ATS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NOMCA16035001ATF | Array/Network Resistor, Isolated, Thin Film, 0.1W, 5000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 3915, | Vishay Intertechnologies | NOMCA16035001ATS vs NOMCA16035001ATF |