Part Details for NP1800SAT3G by onsemi
Results Overview of NP1800SAT3G by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NP1800SAT3G Information
NP1800SAT3G by onsemi is a Silicon Surge Protector.
Silicon Surge Protectors are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for NP1800SAT3G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Obsolete | 4416 |
|
RFQ |
US Tariff Estimator: NP1800SAT3G by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for NP1800SAT3G
NP1800SAT3G Part Data Attributes
|
|
NP1800SAT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NP1800SAT3G
onsemi
220V, SILICON SURGE PROTECTOR, DO-214AA, ROHS COMPLIANT, CASE 403C-01, SMB, 2 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DO-214 | |
| Package Description | Rohs Compliant, Case 403c-01, Smb, 2 Pin | |
| Pin Count | 2 | |
| Manufacturer Package Code | CASE 403C-01 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.30.00.80 | |
| Breakover Voltage-Max | 220 V | |
| Configuration | Single | |
| DC Off-state Voltage-Max | 170 V | |
| Holding Current-Max | 150 Ma | |
| JEDEC-95 Code | DO-214AA | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Reference Standard | Ul Recognized | |
| Surface Mount | Yes | |
| Terminal Finish | Tin | |
| Terminal Form | C Bend | |
| Terminal Position | Dual | |
| Trigger Device Type | Thyristor Surge Protector |
Alternate Parts for NP1800SAT3G
This table gives cross-reference parts and alternative options found for NP1800SAT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NP1800SAT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TB1800L | Lite-On Semiconductor Corporation | Check for Price | Silicon Surge Protector, 220V V(BO) Max, 25A, PLASTIC, SMB, 2 PIN | NP1800SAT3G vs TB1800L |
| CR1800SA | Crydom Inc | Check for Price | Silicon Surge Protector, 220V V(BO) Max, 50A, DO-214AA, DO-214, 2 PIN | NP1800SAT3G vs CR1800SA |
| PP1800SA-LF | ProTek Devices | Check for Price | Silicon Surge Protector, 60A, DO-214AA, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-2 | NP1800SAT3G vs PP1800SA-LF |
| P1800SAL | Littelfuse Inc | Check for Price | Silicon Surge Protector, 220V V(BO) Max, 20A, DO-214AA, ROHS COMPLIANT PACKAGE-2 | NP1800SAT3G vs P1800SAL |
| P1800SA | Ohmite Mfg Co | Check for Price | Silicon Surge Protector, 20A, DO-214, DO-214, 2 PIN | NP1800SAT3G vs P1800SA |