Part Details for NP1800SCT3G by onsemi
Overview of NP1800SCT3G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for NP1800SCT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0569
|
Newark | Each |Onsemi NP1800SCT3G Min Qty: 1240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2660 / $0.3380 | Buy Now |
|
Rochester Electronics | NP1800 - Silicon Surge Protector, 220V Max, DO-214AA ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 9445 |
|
$0.2514 / $0.2958 | Buy Now |
|
Chip1Cloud | THYRISTOR 170V 100A SMB | 1860 |
|
RFQ |
Part Details for NP1800SCT3G
NP1800SCT3G CAD Models
NP1800SCT3G Part Data Attributes:
|
NP1800SCT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NP1800SCT3G
onsemi
220V, SILICON SURGE PROTECTOR, DO-214AA, ROHS COMPLIANT, CASE 403C-01, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DO-214 | |
Package Description | ROHS COMPLIANT, CASE 403C-01, SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 403C-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 4 Weeks | |
Breakover Voltage-Max | 220 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 170 V | |
Holding Current-Max | 150 mA | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for NP1800SCT3G
This table gives cross-reference parts and alternative options found for NP1800SCT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NP1800SCT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMP100LC-140 | Trisil™ for telecom equipment protection | STMicroelectronics | NP1800SCT3G vs SMP100LC-140 |
TISP4080H3BJR | Silicon Surge Protector, 80V V(BO) Max, 60A, DO-214AA, PLASTIC, SMBJ, 2 PIN | Bourns Inc | NP1800SCT3G vs TISP4080H3BJR |
TISP4265H3BJ | Silicon Surge Protector, 265V V(BO) Max, 60A, DO-214AA, PLASTIC, SMBJ, 2 PIN | Bourns Inc | NP1800SCT3G vs TISP4265H3BJ |
SMTPA240 | Trisil Std 50A | STMicroelectronics | NP1800SCT3G vs SMTPA240 |
SGT0720SCT | Silicon Surge Protector, 88V V(BO) Max, 65A, DO-214AA, PLASTIC PACKAGE-2 | Littelfuse Inc | NP1800SCT3G vs SGT0720SCT |
CR2600SB | Silicon Surge Protector, 300V V(BO) Max, 100A, DO-214AA, DO-214, 2 PIN | Crydom Inc | NP1800SCT3G vs CR2600SB |
TISP4265H3BJ-S | Silicon Surge Protector, 265V V(BO) Max, 60A, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Bourns Inc | NP1800SCT3G vs TISP4265H3BJ-S |
SMP100LC-65 | Silicon Surge Protector, 80 V, 55 A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMB, 2 PIN | Vishay Semiconductors | NP1800SCT3G vs SMP100LC-65 |
TISP4080H3BJ | Silicon Surge Protector, 80V V(BO) Max, 60A, DO-214AA, PLASTIC, SMBJ, 2 PIN | Bourns Inc | NP1800SCT3G vs TISP4080H3BJ |
MMT08B064T3 | Silicon Surge Protector, 77 V, 32 A, SILICON SURGE PROTECTOR, DO-214AA, CASE 403C, SMT, SMB, 2 PIN | onsemi | NP1800SCT3G vs MMT08B064T3 |