There are no models available for this part yet.
Overview of NP36P06SLG by NEC Electronics Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP36P06SLG-E1-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-3ZK, /Embossed Tape | |
NP36P06SLG-E1-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
NP36P06SLG-E2-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive |
CAD Models for NP36P06SLG by NEC Electronics Group
Part Data Attributes for NP36P06SLG by NEC Electronics Group
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NEC ELECTRONICS CORP
|
Part Package Code
|
TO-252AA
|
Package Description
|
SMALL OUTLINE, R-PSSO-G2
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Avalanche Energy Rating (Eas)
|
54.8 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
60 V
|
Drain Current-Max (ID)
|
36 A
|
Drain-source On Resistance-Max
|
0.04 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-252AA
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Mode
|
ENHANCEMENT MODE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
P-CHANNEL
|
Pulsed Drain Current-Max (IDM)
|
108 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for NP36P06SLG
This table gives cross-reference parts and alternative options found for NP36P06SLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NP36P06SLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NP36P06SLG | 36A, 60V, 0.04ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252AA, MP-3ZK, TO-252, 3 PIN | Renesas Electronics Corporation | NP36P06SLG vs NP36P06SLG |
Related Parts for NP36P06SLG
-
FDT3612Power Field-Effect Transistors
-
SAK-XC2268N-40F80LMicrocontrollers
-
1EDI20I12AFPeripheral Drivers
-
TNY280GN-TLSwitching Regulator or Controllers
-
2SJ599Small Signal Field-Effect Transistors
-
HSU83Rectifier Diodes
-
105MKP275KEFixed Capacitors
-
LTC1733EMSEPower Management Circuits
-
STA7133MCMotion Control Electronics