Part Details for NP80N04EHE by NEC Electronics Group
Overview of NP80N04EHE by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NP80N04EHE
NP80N04EHE CAD Models
NP80N04EHE Part Data Attributes
|
NP80N04EHE
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
NP80N04EHE
NEC Electronics Group
Power Field-Effect Transistor, 80A I(D), 40V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, MP-25ZJ, TO-263, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | D2PAK | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 169 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 80 A | |
Drain-source On Resistance-Max | 0.008 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 280 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NP80N04EHE
This table gives cross-reference parts and alternative options found for NP80N04EHE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NP80N04EHE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STB200NF04T4 | 120A, 40V, 0.0037ohm, N-CHANNEL, Si, POWER, MOSFET, D2PAK-3 | STMicroelectronics | NP80N04EHE vs STB200NF04T4 |
BUK7604-40A | Power Field-Effect Transistor, 75A I(D), 36V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Nexperia | NP80N04EHE vs BUK7604-40A |
SUB85N04-04 | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET, | Vishay Siliconix | NP80N04EHE vs SUB85N04-04 |
BUK763R1-40B,118 | N-channel TrenchMOS standard level FET@en-us D2PAK 3-Pin | Nexperia | NP80N04EHE vs BUK763R1-40B,118 |
BUK763R1-40B | Power Field-Effect Transistor | Nexperia | NP80N04EHE vs BUK763R1-40B |
BUK964R4-40B,118 | N-channel TrenchMOS logic level FET@en-us D2PAK 3-Pin | Nexperia | NP80N04EHE vs BUK964R4-40B,118 |
BUK7604-40A | TRANSISTOR 75 A, 36 V, 0.0045 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, D2PAK-3, FET General Purpose Power | NXP Semiconductors | NP80N04EHE vs BUK7604-40A |
BUK7604-40A,118 | N-channel TrenchMOS standard level FET D2PAK 3-Pin | Nexperia | NP80N04EHE vs BUK7604-40A,118 |
BUK7604-40A,118 | N-channel TrenchMOS standard level FET D2PAK 3-Pin | NXP Semiconductors | NP80N04EHE vs BUK7604-40A,118 |
BUK763R1-40B,118 | N-channel TrenchMOS standard level FET D2PAK 3-Pin | NXP Semiconductors | NP80N04EHE vs BUK763R1-40B,118 |