NPC-1210-015-A-3-S
Description: Peizoresistive Sensor, Absolute, 0.5%, 75-150mV, Square, Through Hole Mount, DIP-8

Overview of NPC-1210-015-A-3-S by GE Oil & Gas Digital Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
66527-015A Amphenol Communications Solutions 66527-015A-30 GOLD GUIDE PIN
CA3015A/B Rochester Electronics CA3015A - Operational Amplifier; General Purpose
4015A/BEA Rochester Electronics LLC 4015A - Shift Register, Dual 4-Stage - Dual marked (M38510/05703BEA)

CAD Models for NPC-1210-015-A-3-S by GE Oil & Gas Digital Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NPC-1210-015-A-3-S by GE Oil & Gas Digital Solutions

NPC-1210-015-A-3-S
GE Oil & Gas Digital Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
GE SENSING LTD
Reach Compliance Code
unknown
Accuracy-Max (%)
0.5%
Body Breadth
15.24 mm
Body Length or Diameter
15.24 mm
Linearity (%)
0.1 %
Mounting Feature
THROUGH HOLE MOUNT
Operating Current-Max
2 mA
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Range
75-150mV
Output Type
VOLTAGE OUTPUT
Package Shape/Style
SQUARE
Port Type
STRAIGHT
Pressure Sensing Mode
ABSOLUTE
Sensors/Transducers Type
PRESSURE SENSOR,PIEZORESISTIVE
Surface Mount
NO
Termination Type
SOLDER
Want to compare parts?
  1. NPC-1210-015-A-3-S
    GE Oil & Gas Digital Solutions
    Peizoresistive Sensor, Absolute, 0.5%, 75-150mV, Square, Through Hole Mount, DIP-8
    VS

Alternate Parts for NPC-1210-015-A-3-S

This table gives cross-reference parts and alternative options found for NPC-1210-015-A-3-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NPC-1210-015-A-3-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NPC-1210-015-A-3-S ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 0.5%, 75-150mV, SQUARE, THROUGH HOLE MOUNT, DIP-8 GE Measurement & Control (RETIRED) NPC-1210-015-A-3-S vs NPC-1210-015-A-3-S

Related Parts for NPC-1210-015-A-3-S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NPC-1210-015-A-3-S by GE Oil & Gas Digital Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NPC-1210-015-A-3-S by GE Oil & Gas Digital Solutions

Select Manufacturer
Which Manufacturer of NPC-1210-015-A-3-S would you like to use for your alert(s)?
  • Please alert me when NPC-1210-015-A-3-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NPC-1210-015-A-3-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NPC-1210-015-A-3-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NPC-1210-015-A-3-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NPC-1210-015-A-3-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NPC-1210-015-A-3-S by GE Oil & Gas Digital Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: