-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPIC6C595-Q100 - Power logic 8-bit shift register; open-drain outputs@en-us TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10156545-123Q100LF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch | |
SiT5358AN-FRA28IQ-10.000000 | SiTime | 1 to 60 MHz, ±50 ppb Super-TCXO | |
SiT5359AN-FRA33IQ-100.000000 | SiTime | 60 to 220 MHz, ±50 ppb Super-TCXO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X1525
|
Newark | Shift Register, 8Bit, Sipo/Siso, Tssop16, Logic Family/Base Number:-, Shift Register Function:Serial To Parallel, Serial To Serial, No. Of Elements:1 Element, No. Of Bits Per Element:8Bit, Logic Case Style:Tssop, No. Of Rohs Compliant: Yes |Nexperia NPIC6C595PW-Q100,1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4830 | Buy Now |
DISTI #
NPIC6C595PW-Q100,1
|
Avnet Americas | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R - Bulk (Alt: NPIC6C595PW-Q100,1) RoHS: Compliant Min Qty: 1136 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 4000 Partner Stock |
|
$0.2774 / $0.3303 | Buy Now |
|
Rochester Electronics | NPIC6C595 - Power logic 8-bit shift register, open-drain outputs RoHS: Compliant Status: Active Min Qty: 1 | 4000 |
|
$0.2729 / $0.3211 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NPIC6C595PW-Q100,1
Nexperia
Buy Now
Datasheet
|
Compare Parts:
NPIC6C595PW-Q100,1
Nexperia
NPIC6C595-Q100 - Power logic 8-bit shift register; open-drain outputs@en-us TSSOP 16-Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Count Direction | RIGHT | |
Family | NPIC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for NPIC6C595PW-Q100,1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NPIC6C595PW-Q100,1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NPIC6C595PW | Serial In Serial Out, NPIC Series, 8-Bit, Right Direction, True Output, PDSO16 | Nexperia | NPIC6C595PW-Q100,1 vs NPIC6C595PW |
NPIC6C595PW-Q100 | Serial In Parallel Out | Nexperia | NPIC6C595PW-Q100,1 vs NPIC6C595PW-Q100 |
935298534118 | IC SHIFT REGISTER 8BIT 16TSSOP | Nexperia | NPIC6C595PW-Q100,1 vs 935298534118 |