Part Details for NPP-301B-200AT by Amphenol Corporation
Overview of NPP-301B-200AT by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for NPP-301B-200AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPP-301B-200AT
|
Avnet Americas | Pressure Sensor 0.04V to 0.08V 0psi to 30psi Absolute 8-Pin SOIC T/R - Tape and Reel (Alt: NPP-301B-200AT) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$4.0525 / $6.1214 | Buy Now |
DISTI #
527-NPP-301B-200AT
|
Mouser Electronics | Board Mount Pressure Sensors 30 PSIA Ported RoHS: Not Compliant | 0 |
|
$5.9100 | Order Now |
DISTI #
33922584
|
Verical | Board Mount Pressure Sensor 0kPa to 200kPa Absolute 8-Pin SO T/R Min Qty: 2 Package Multiple: 1 | Americas - 954 |
|
$1.9090 / $2.0710 | Buy Now |
DISTI #
NPP-301B-200AT
|
Avnet Americas | Pressure Sensor 0.04V to 0.08V 0psi to 30psi Absolute 8-Pin SOIC T/R - Tape and Reel (Alt: NPP-301B-200AT) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$4.0525 / $6.1214 | Buy Now |
Part Details for NPP-301B-200AT
NPP-301B-200AT CAD Models
NPP-301B-200AT Part Data Attributes:
|
NPP-301B-200AT
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
NPP-301B-200AT
Amphenol Corporation
Peizoresistive Sensor, Absolute, 40-80mV, Rectangular, Surface Mount, PLASTIC, SOP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | PLASTIC, SOP-8 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | IT IS HAVING 0.20 PERCENT STATIC ACCURACY AND OFFSET 10 MV/V | |
Body Breadth | 4.1 mm | |
Body Height | 2.16 mm | |
Body Length or Diameter | 5.1 mm | |
Housing | PLASTIC | |
Linearity (%) | 0.2 % | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 40-80mV | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | HOLE | |
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 10 V | |
Surface Mount | YES | |
Termination Type | SOLDER |