-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S5675-ND
|
DigiKey | CONN HDR 10POS 0.1 TIN SMD Min Qty: 1 Lead time: 11 Weeks Container: Tube |
6956 In Stock |
|
$0.6825 / $1.2900 | Buy Now |
|
Future Electronics | 10 Position 2 Row 2.54 mm Pitch Female Socket Connector RoHS: Compliant pbFree: Yes Min Qty: 46 Package Multiple: 46 Container: Tube | 46Tube |
|
$0.7150 / $0.8450 | Buy Now |
|
New Advantage Corporation | 10 Position 2 Row 2.54 mm Pitch Female Socket Connector RoHS: Compliant Min Qty: 1 Package Multiple: 46 | 736 |
|
$0.8867 / $0.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NPTC052KFMS-RC
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
NPTC052KFMS-RC
Sullins Connector Solutions
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Sullins | |
Body Breadth | 0.197 inch | |
Body Length | 0.52 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |
This table gives cross-reference parts and alternative options found for NPTC052KFMS-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NPTC052KFMS-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS2-10-T-SMT | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | NPTC052KFMS-RC vs RS2-10-T-SMT |