Part Details for NR4018T100M by TAIYO YUDEN
Results Overview of NR4018T100M by TAIYO YUDEN
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NR4018T100M Information
NR4018T100M by TAIYO YUDEN is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for NR4018T100M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
18J0796
|
Newark | Inductor, Shielded, 10Uh, 1.2A, Smd, Full Reel, Inductance:10Μh, Rms Current (Irms):840Ma, Inductor Construction:Shielded, Saturation Current (Isat):1.2A, Product Range:Nr Series, Dc Resistance Max:0.18Ohm, Inductance Tolerance:± 20%rohs Compliant: Yes |Taiyo Yuden NR4018T100M RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1350 / $0.1480 | Buy Now |
|
DISTI #
93K5699
|
Newark | Inductor, Shielded, 10Uh, 1.2A, Smd, Inductance:10Μh, Rms Current (Irms):840Ma, Inductor Construction:Shielded, Saturation Current (Isat):1.2A, Product Range:Nr Series, Dc Resistance Max:0.18Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NR4018T100M RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1900 | Buy Now |
|
DISTI #
NR4018T100M
|
Avnet Americas | - Tape and Reel (Alt: NR4018T100M) COO: Philippines (the) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 11 Weeks, 0 Days Container: Reel | 24500 |
|
$0.1178 | Buy Now |
|
|
Bristol Electronics | Min Qty: 9 | 6340 |
|
$0.0900 / $0.6000 | Buy Now |
|
|
Bristol Electronics | Min Qty: 9 | 2215 |
|
$0.1165 / $0.5827 | Buy Now |
|
|
Bristol Electronics | 668 |
|
RFQ | ||
|
|
ComSIT USA | AVAILABLE EU | 461 |
|
RFQ | |
|
DISTI #
LMNR4018T100M
|
Avnet Abacus | - Tape and Reel (Alt: LMNR4018T100M) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
|
Component Electronics, Inc | INDUCTOR SMT 10UH 20% TAPE | 19 |
|
$0.3000 / $0.4600 | Buy Now |
|
|
LCSC | 840mA 10uH 20% 1.2A 216m SMD4x4mm Fixed Inductors RoHS | 10 |
|
$0.0449 / $0.0835 | Buy Now |
US Tariff Estimator: NR4018T100M by TAIYO YUDEN
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for NR4018T100M
NR4018T100M CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NR4018T100M Part Data Attributes
|
|
NR4018T100M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NR4018T100M
TAIYO YUDEN
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, CHIP, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | End Of Life | |
| Ihs Manufacturer | TAIYO YUDEN CO LTD | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Factory Lead Time | 11 Weeks | |
| Samacsys Manufacturer | TAIYO YUDEN | |
| Case/Size Code | 1616 | |
| Construction | Rectangular | |
| Core Material | FERRITE | |
| DC Resistance | 0.216 Ω | |
| Inductance-Nom (L) | 10 µH | |
| Inductor Application | POWER INDUCTOR | |
| Inductor Type | GENERAL PURPOSE INDUCTOR | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 120 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Height | 1.8 mm | |
| Package Length | 4 mm | |
| Package Style | SMT | |
| Package Width | 4 mm | |
| Packing Method | TR, EMBOSSED, 13 INCH | |
| Rated Current-Max | 0.84 A | |
| Self Resonance Frequency | 24 MHz | |
| Shape/Size Description | RECTANGULAR PACKAGE | |
| Shielded | YES | |
| Surface Mount | YES | |
| Terminal Placement | DUAL ENDED | |
| Terminal Shape | ONE SURFACE | |
| Test Frequency | 0.1 MHz | |
| Tolerance | 20% |
Alternate Parts for NR4018T100M
This table gives cross-reference parts and alternative options found for NR4018T100M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NR4018T100M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LSXBD4040TKL100M | TAIYO YUDEN | Check for Price | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, CHIP | NR4018T100M vs LSXBD4040TKL100M |
| LLXBD4040TKL100M | TAIYO YUDEN | Check for Price | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, CHIP | NR4018T100M vs LLXBD4040TKL100M |
NR4018T100M Frequently Asked Questions (FAQ)
-
The recommended land pattern for the NR4018T100M is a rectangular pad with a size of 4.5mm x 2.5mm, with a solder mask opening of 4.1mm x 2.1mm.
-
Yes, the NR4018T100M is rated for operation up to 125°C, making it suitable for high-temperature applications. However, the capacitance and ESR may vary with temperature, so it's essential to consider these factors in the design.
-
The NR4018T100M is a general-purpose capacitor, and its performance in high-frequency applications may not be optimal. For high-frequency applications, it's recommended to use a capacitor specifically designed for high-frequency use, such as the TAIYO YUDEN UMK325BJ106KG-T capacitor.
-
Yes, the NR4018T100M is compatible with lead-free soldering. The capacitor is designed to withstand the higher temperatures associated with lead-free soldering processes.
-
As a general rule, it's recommended to derate the voltage rating of the NR4018T100M by 10-20% to ensure reliable operation and to account for any voltage spikes or transients in the circuit.