Part Details for NR5000LBG-180 by NKK Switches
Overview of NR5000LBG-180 by NKK Switches
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NR5000LBG-180
NR5000LBG-180 CAD Models
NR5000LBG-180 Part Data Attributes
|
NR5000LBG-180
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
NR5000LBG-180
NKK Switches
RISC Microprocessor, 64-Bit, 180MHz, MOS, PBGA272, BGA-272
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK CORP | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 272 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 64 | |
Bit Size | 64 | |
Boundary Scan | YES | |
Clock Frequency-Max | 87.5 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B272 | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 7 | |
Number of Serial I/Os | ||
Number of Terminals | 272 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Speed | 180 MHz | |
Supply Current-Max | 2250 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for NR5000LBG-180
This table gives cross-reference parts and alternative options found for NR5000LBG-180. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NR5000LBG-180, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT79RV5000200BS | 64-BIT, 200MHz, RISC PROCESSOR, PBGA272, SBGA-272 | Integrated Device Technology Inc | NR5000LBG-180 vs IDT79RV5000200BS |
UPD30550AF2-400-NN1-A | RISC Microprocessor, 64-Bit, 400MHz, MOS, PBGA272, 29 X 29 MM, LEAD FREE, CAVITY DOWN, PLASTIC, BGA-272 | NEC Electronics Group | NR5000LBG-180 vs UPD30550AF2-400-NN1-A |
UPD30500AS2-250 | RISC Microprocessor, 64-Bit, 250MHz, MOS, PBGA272, 29 X 29 MM, PLASTIC, BGA-272 | NEC Electronics Group | NR5000LBG-180 vs UPD30500AS2-250 |
IDT79RV5000300BS272 | RISC Microprocessor, 64-Bit, 300MHz, PBGA272, SBGA-272 | Integrated Device Technology Inc | NR5000LBG-180 vs IDT79RV5000300BS272 |
MPC5200CBV400B | 400MHz, MICROPROCESSOR, PBGA272, 27 X 27 MM, 1.27 MM PITCH, HALIDE FREE, PLASTIC, BGA-272 | Freescale Semiconductor | NR5000LBG-180 vs MPC5200CBV400B |
MPC5200CBV266BR2 | 266MHz, MICROPROCESSOR, PBGA272, 27 X 27 MM, 1.27 MM PITCH, HALIDE FREE, PLASTIC, BGA-272 | Freescale Semiconductor | NR5000LBG-180 vs MPC5200CBV266BR2 |
MPC5200CVR400B | 400MHz, MICROPROCESSOR, PBGA272 | NXP Semiconductors | NR5000LBG-180 vs MPC5200CVR400B |
IDT79RV5000300BS | RISC Microprocessor, 64-Bit, 300MHz, CMOS, PBGA272, SBGA-272 | Integrated Device Technology Inc | NR5000LBG-180 vs IDT79RV5000300BS |
UPD30550AF2-300-NN1-A | UPD30550AF2-300-NN1-A | Renesas Electronics Corporation | NR5000LBG-180 vs UPD30550AF2-300-NN1-A |
MPC5200VR400B | HABANERO COMM - PBFREE | Freescale Semiconductor | NR5000LBG-180 vs MPC5200VR400B |