Part Details for NRB-XW101M450V18X35F by NIC Components Corp
Overview of NRB-XW101M450V18X35F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRB-XW101M450V18X35F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRB-XW101M450V18X35F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 450 V, � 20%, 12000 hours @ 105�C, Radial Leaded (Alt: NRB-XW101M450V18X35F) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRB-XW101M450V18X35F
NRB-XW101M450V18X35F CAD Models
NRB-XW101M450V18X35F Part Data Attributes
|
NRB-XW101M450V18X35F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRB-XW101M450V18X35F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 4150 mΩ | |
Leakage Current | 0.6364 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 740 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRB-XW101M450V18X35F
This table gives cross-reference parts and alternative options found for NRB-XW101M450V18X35F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRB-XW101M450V18X35F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPAG451ELL101MM35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NRB-XW101M450V18X35F vs EPAG451ELL101MM35S |
450TXW100MEFCCE18X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRB-XW101M450V18X35F vs 450TXW100MEFCCE18X35 |
EPAG451EIJ101MM35S | Aluminum Electrolytic Capacitor, | Chemi-Con | NRB-XW101M450V18X35F vs EPAG451EIJ101MM35S |
NRB-XW101M450V18X35RXF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | NRB-XW101M450V18X35F vs NRB-XW101M450V18X35RXF |
NRB-XW101M450V18X35RIF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | NRB-XW101M450V18X35F vs NRB-XW101M450V18X35RIF |
450KXW100MEFCRI18X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | NRB-XW101M450V18X35F vs 450KXW100MEFCRI18X35 |
450KXW100MEFCKC18X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRB-XW101M450V18X35F vs 450KXW100MEFCKC18X35 |
NRB-XW101M450V18X35F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | NRB-XW101M450V18X35F vs NRB-XW101M450V18X35F1F |
EPAG451EBD101MM35S | Aluminum Electrolytic Capacitor, | Chemi-Con | NRB-XW101M450V18X35F vs EPAG451EBD101MM35S |
450TXW100MEFCGC18X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 100uF, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRB-XW101M450V18X35F vs 450TXW100MEFCGC18X35 |