NRB-XW101M450V18X35RKF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF,

Overview of NRB-XW101M450V18X35RKF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NRB-XW101M450V18X35RKF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRB-XW101M450V18X35RKF by NIC Components Corp

NRB-XW101M450V18X35RKF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
18 mm
Dielectric Material
ALUMINUM (WET)
ESR
4150 mΩ
Length
35 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
450 V
Ripple Current
740 mA
Terminal Pitch
7.5 mm
Want to compare parts?
  1. NRB-XW101M450V18X35RKF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF,
    VS

Alternate Parts for NRB-XW101M450V18X35RKF

This table gives cross-reference parts and alternative options found for NRB-XW101M450V18X35RKF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRB-XW101M450V18X35RKF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EPAG451ELL101MM35S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con NRB-XW101M450V18X35RKF vs EPAG451ELL101MM35S
450TXW100MEFCCE18X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation NRB-XW101M450V18X35RKF vs 450TXW100MEFCCE18X35
EPAG451EIJ101MM35S Aluminum Electrolytic Capacitor, Chemi-Con NRB-XW101M450V18X35RKF vs EPAG451EIJ101MM35S
NRB-XW101M450V18X35RXF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 100uF, NIC Components Corp NRB-XW101M450V18X35RKF vs NRB-XW101M450V18X35RXF
NRB-XW101M450V18X35RIF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 100uF, NIC Components Corp NRB-XW101M450V18X35RKF vs NRB-XW101M450V18X35RIF
450KXW100MEFCRI18X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 100uF, Rubycon Corporation NRB-XW101M450V18X35RKF vs 450KXW100MEFCRI18X35
450KXW100MEFCKC18X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation NRB-XW101M450V18X35RKF vs 450KXW100MEFCKC18X35
NRB-XW101M450V18X35F1F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 100uF, NIC Components Corp NRB-XW101M450V18X35RKF vs NRB-XW101M450V18X35F1F
EPAG451EBD101MM35S Aluminum Electrolytic Capacitor, Chemi-Con NRB-XW101M450V18X35RKF vs EPAG451EBD101MM35S
450TXW100MEFCGC18X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 100uF, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation NRB-XW101M450V18X35RKF vs 450TXW100MEFCGC18X35

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRB-XW101M450V18X35RKF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRB-XW101M450V18X35RKF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRB-XW101M450V18X35RKF would you like to use for your alert(s)?
  • Please alert me when NRB-XW101M450V18X35RKF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRB-XW101M450V18X35RKF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRB-XW101M450V18X35RKF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRB-XW101M450V18X35RKF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRB-XW101M450V18X35RKF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRB-XW101M450V18X35RKF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: