Part Details for NRC-AS04F1021TRF by NIC Components Corp
Overview of NRC-AS04F1021TRF by NIC Components Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC-AS04F1021TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH2730
|
Newark | Res, 1K02, 1%, 0.063W, 0402, Thick Film, Resistance:1.02Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Qualification:-Rohs Compliant: Yes |Nic Components NRC-AS04F1021TRF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9900 |
|
$0.0020 | Buy Now |
DISTI #
52AH2731
|
Newark | Res, 1K02, 1%, 0.063W, 0402, Thick Film, Resistance:1.02Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Qualification:-Rohs Compliant: Yes |Nic Components NRC-AS04F1021TRF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NRC-AS04F1021TRF
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Tape and Reel (Alt: NRC-AS04F1021TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0030 / $0.0032 | Buy Now |
DISTI #
52AH2730
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Product that comes on tape, but is not reeled (Alt: 52AH2730) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 9900 Partner Stock |
|
$0.0160 | Buy Now |
DISTI #
V79:2366_23279731
|
Arrow Electronics | Res Thick Film 0402 1.02K Ohm 1% 0.063W(1/16W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Min Qty: 8000 Package Multiple: 1 Date Code: 1614 | Americas - 8000 |
|
Buy Now | |
DISTI #
V72:2272_17662040
|
Arrow Electronics | Res Thick Film 0402 1.02K Ohm 1% 0.063W(1/16W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1614 Container: Cut Strips | Americas - 2 |
|
$0.0026 | Buy Now |
DISTI #
32725251
|
Verical | Res Thick Film 0402 1.02K Ohm 1% 0.063W(1/16W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Min Qty: 8000 Package Multiple: 1 Date Code: 1614 | Americas - 8000 |
|
$0.0026 | Buy Now |
Part Details for NRC-AS04F1021TRF
NRC-AS04F1021TRF CAD Models
NRC-AS04F1021TRF Part Data Attributes
|
NRC-AS04F1021TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS04F1021TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1020ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 1020 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NRC-AS04F1021TRF
This table gives cross-reference parts and alternative options found for NRC-AS04F1021TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS04F1021TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR04X1021FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1020ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | NRC-AS04F1021TRF vs MR04X1021FTL |
RCG04021K02FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1020ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | NRC-AS04F1021TRF vs RCG04021K02FKED |
RCS1005F1021CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1020ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | NRC-AS04F1021TRF vs RCS1005F1021CS |
9C04021A1021FKAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1020ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | NRC-AS04F1021TRF vs 9C04021A1021FKAF3 |
WR04X1021FGR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1020ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | NRC-AS04F1021TRF vs WR04X1021FGR |
MC0402-1021-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1020ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | NRC-AS04F1021TRF vs MC0402-1021-FBQ |
MCR01ZZPF1021 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1020ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | NRC-AS04F1021TRF vs MCR01ZZPF1021 |
RMCS0402FG1K02-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1020ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | NRC-AS04F1021TRF vs RMCS0402FG1K02-HP |
WR04X1021FDLV | Fixed Resistor, 0.0625W, 1020ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | NRC-AS04F1021TRF vs WR04X1021FDLV |
HQ02WGF1021T4E | Fixed Resistor, 0.0625W, 1020ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | NRC-AS04F1021TRF vs HQ02WGF1021T4E |