Part Details for NRC-AS04J1R0TRF by NIC Components Corp
Overview of NRC-AS04J1R0TRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC-AS04J1R0TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC-AS04J1R0TRF
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Tape and Reel (Alt: NRC-AS04J1R0TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0021 / $0.0022 | Buy Now |
Part Details for NRC-AS04J1R0TRF
NRC-AS04J1R0TRF CAD Models
NRC-AS04J1R0TRF Part Data Attributes
|
NRC-AS04J1R0TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS04J1R0TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for NRC-AS04J1R0TRF
This table gives cross-reference parts and alternative options found for NRC-AS04J1R0TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS04J1R0TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402WGJ010JB3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | NRC-AS04J1R0TRF vs 0402WGJ010JB3 |
SG73P1ETBK1R0J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | NRC-AS04J1R0TRF vs SG73P1ETBK1R0J |
0402WGJ010JTA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | NRC-AS04J1R0TRF vs 0402WGJ010JTA |
0402WGJ010JCBE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | NRC-AS04J1R0TRF vs 0402WGJ010JCBE |
CRS0402-16W-1R0JT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | VENKEL LTD | NRC-AS04J1R0TRF vs CRS0402-16W-1R0JT |
FCF02JP1R0 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Prosperity Dielectrics Co Ltd | NRC-AS04J1R0TRF vs FCF02JP1R0 |
RMCS0402JG1R00 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRC-AS04J1R0TRF vs RMCS0402JG1R00 |
RC0402JRG101R0 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | NRC-AS04J1R0TRF vs RC0402JRG101R0 |
0402WGJ010JTC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | NRC-AS04J1R0TRF vs 0402WGJ010JTC |
RMCS0402JT1R00-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | NRC-AS04J1R0TRF vs RMCS0402JT1R00-HP |