Part Details for NRC-AS06F1001TRF by NIC Components Corp
Overview of NRC-AS06F1001TRF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC-AS06F1001TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC-AS06F1001TRF
|
Avnet Americas | RES THKFLM ANTI-SULFUR 0603 1K OHM 1% 1/10W 100PPM/ C SMD - Tape and Reel (Alt: NRC-AS06F1001TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0030 / $0.0035 | Buy Now |
DISTI #
52AH2940
|
Avnet Americas | RES THKFLM ANTI-SULFUR 0603 1K OHM 1% 1/10W 100PPM/ C SMD - Product that comes on tape, but is not reeled (Alt: 52AH2940) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 3408 Partner Stock |
|
$0.0150 | Buy Now |
|
Future Electronics | NRC-AS Series 0603 1 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0029 / $0.0036 | Buy Now |
|
Bristol Electronics | Min Qty: 148 | 40000 |
|
$0.0029 / $0.0338 | Buy Now |
|
Quest Components | 32000 |
|
$0.0045 / $0.0450 | Buy Now | |
DISTI #
NRC-AS06F1001TRF
|
Avnet Americas | RES THKFLM ANTI-SULFUR 0603 1K OHM 1% 1/10W 100PPM/ C SMD - Tape and Reel (Alt: NRC-AS06F1001TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0030 / $0.0035 | Buy Now |
DISTI #
52AH2940
|
Avnet Americas | RES THKFLM ANTI-SULFUR 0603 1K OHM 1% 1/10W 100PPM/ C SMD - Product that comes on tape, but is not reeled (Alt: 52AH2940) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 3408 Partner Stock |
|
$0.0150 | Buy Now |
DISTI #
NRC-AS06F1001TRF
|
Avnet Americas | RES THKFLM ANTI-SULFUR 0603 1K OHM 1% 1/10W 100PPM/ C SMD - Tape and Reel (Alt: NRC-AS06F1001TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0030 / $0.0035 | Buy Now |
DISTI #
52AH2940
|
Avnet Americas | RES THKFLM ANTI-SULFUR 0603 1K OHM 1% 1/10W 100PPM/ C SMD - Product that comes on tape, but is not reeled (Alt: 52AH2940) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 3408 Partner Stock |
|
$0.0150 | Buy Now |
Part Details for NRC-AS06F1001TRF
NRC-AS06F1001TRF CAD Models
NRC-AS06F1001TRF Part Data Attributes
|
NRC-AS06F1001TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS06F1001TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 3 Days | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for NRC-AS06F1001TRF
This table gives cross-reference parts and alternative options found for NRC-AS06F1001TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS06F1001TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMF06FT1001 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | NRC-AS06F1001TRF vs RMF06FT1001 |
CR-03FL7----1K- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | NRC-AS06F1001TRF vs CR-03FL7----1K- |
MP003545 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | NRC-AS06F1001TRF vs MP003545 |
NS03WAF1001T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | NRC-AS06F1001TRF vs NS03WAF1001T5E |
RK73H1JRTTP1001F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NRC-AS06F1001TRF vs RK73H1JRTTP1001F |
RMC16K102FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | NRC-AS06F1001TRF vs RMC16K102FTP |
WCR0603-1K00FA | Fixed Resistor, 0.1W, 1000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | NRC-AS06F1001TRF vs WCR0603-1K00FA |
SAS16-1001-FL-B | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | NRC-AS06F1001TRF vs SAS16-1001-FL-B |
CDF06031K1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | NRC-AS06F1001TRF vs CDF06031K1%100PPM/KNP5 |
WCR0603-1K0FI | Fixed Resistor, 0.1W, 1000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | NRC-AS06F1001TRF vs WCR0603-1K0FI |