Part Details for NRC-AS06F30R1TRF by NIC Components Corp
Overview of NRC-AS06F30R1TRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC-AS06F30R1TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC-AS06F30R1TRF
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Tape and Reel (Alt: NRC-AS06F30R1TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0028 / $0.0029 | Buy Now |
Part Details for NRC-AS06F30R1TRF
NRC-AS06F30R1TRF CAD Models
NRC-AS06F30R1TRF Part Data Attributes
|
NRC-AS06F30R1TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS06F30R1TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 30.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for NRC-AS06F30R1TRF
This table gives cross-reference parts and alternative options found for NRC-AS06F30R1TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS06F30R1TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF060330R11%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | NRC-AS06F30R1TRF vs CDF060330R11%100PPM/KNP10 |
CR-03FL7--30R1- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | NRC-AS06F30R1TRF vs CR-03FL7--30R1- |
AF0603FR-0730R1L | Fixed Resistor, 0.1W, 30.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | NRC-AS06F30R1TRF vs AF0603FR-0730R1L |
CDP060330R11%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | NRC-AS06F30R1TRF vs CDP060330R11%100PPM/KNP5 |
D1106038B3019FB5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | NRC-AS06F30R1TRF vs D1106038B3019FB5 |
RC0603FR-1330R1P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30.1ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | NRC-AS06F30R1TRF vs RC0603FR-1330R1P |
CR-03FLF--30R1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | NRC-AS06F30R1TRF vs CR-03FLF--30R1 |
CRCW060330R1FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | NRC-AS06F30R1TRF vs CRCW060330R1FKEBC |
RMC16K30R1FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | NRC-AS06F30R1TRF vs RMC16K30R1FTP |
RCG060330R1FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | NRC-AS06F30R1TRF vs RCG060330R1FKEA |