Part Details for NRC-AS06F4420TRF by NIC Components Corp
Overview of NRC-AS06F4420TRF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC-AS06F4420TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC-AS06F4420TRF
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Tape and Reel (Alt: NRC-AS06F4420TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0028 / $0.0029 | Buy Now |
DISTI #
V79:2366_23279874
|
Arrow Electronics | Res Thick Film 0603 442 Ohm 1% 0.1W(1/10W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Min Qty: 1 Package Multiple: 1 Date Code: 1602 | Americas - 4000 |
|
Buy Now | |
DISTI #
32678038
|
Verical | Res Thick Film 0603 442 Ohm 1% 0.1W(1/10W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Min Qty: 2381 Package Multiple: 1 Date Code: 1602 | Americas - 4000 |
|
$0.0024 | Buy Now |
DISTI #
NRC-AS06F4420TRF
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Tape and Reel (Alt: NRC-AS06F4420TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0028 / $0.0029 | Buy Now |
Part Details for NRC-AS06F4420TRF
NRC-AS06F4420TRF CAD Models
NRC-AS06F4420TRF Part Data Attributes:
|
NRC-AS06F4420TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS06F4420TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 442ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 442 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for NRC-AS06F4420TRF
This table gives cross-reference parts and alternative options found for NRC-AS06F4420TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS06F4420TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF0603442R1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 442ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | NRC-AS06F4420TRF vs CDF0603442R1%100PPM/KNS |
CRCW06034420F100B27 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 442ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | NRC-AS06F4420TRF vs CRCW06034420F100B27 |
RTT034420FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 442ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | NRC-AS06F4420TRF vs RTT034420FP4 |
BCTS000603-442RFTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 442ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | NRC-AS06F4420TRF vs BCTS000603-442RFTP |
RK73H1JRTBK4420F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 442ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | NRC-AS06F4420TRF vs RK73H1JRTBK4420F |
WR06X4420FGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 442ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | NRC-AS06F4420TRF vs WR06X4420FGL |
RMC16K4420FB | Fixed Resistor, | Kamaya Inc | NRC-AS06F4420TRF vs RMC16K4420FB |
CR0603TT100X442R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 442ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | NRC-AS06F4420TRF vs CR0603TT100X442R+/-1% |
RK73H1JRTTP4420F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 442ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NRC-AS06F4420TRF vs RK73H1JRTTP4420F |
CDF0603442R1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 442ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | NRC-AS06F4420TRF vs CDF0603442R1%100PPM/KNP20 |