Part Details for NRC-AS06J1R0TRF by NIC Components Corp
Overview of NRC-AS06J1R0TRF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC-AS06J1R0TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH3038
|
Newark | Res, 1R, 5%, 0.1W, 0603, Thick Film, Resistance:1Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:75V Rohs Compliant: Yes |Nic Components NRC-AS06J1R0TRF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.0010 | Buy Now |
DISTI #
52AH3039
|
Newark | Res, 1R, 5%, 0.1W, 0603, Thick Film, Resistance:1Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:75V Rohs Compliant: Yes |Nic Components NRC-AS06J1R0TRF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
52AH3038
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Product that comes on tape, but is not reeled (Alt: 52AH3038) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 5000 Partner Stock |
|
$0.0100 | Buy Now |
DISTI #
NRC-AS06J1R0TRF
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Tape and Reel (Alt: NRC-AS06J1R0TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0020 / $0.0021 | Buy Now |
Part Details for NRC-AS06J1R0TRF
NRC-AS06J1R0TRF CAD Models
NRC-AS06J1R0TRF Part Data Attributes
|
NRC-AS06J1R0TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS06J1R0TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for NRC-AS06J1R0TRF
This table gives cross-reference parts and alternative options found for NRC-AS06J1R0TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS06J1R0TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR16-1R0-JY | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | NRC-AS06J1R0TRF vs CR16-1R0-JY |
232270281108L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | NRC-AS06J1R0TRF vs 232270281108L |
BCTS000603-1R00JTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | NRC-AS06J1R0TRF vs BCTS000603-1R00JTP |
RM06J1R0CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | NRC-AS06J1R0TRF vs RM06J1R0CT |
CR-03JL7----1R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | NRC-AS06J1R0TRF vs CR-03JL7----1R |
RMC16-1R0JTP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1ohm, 50V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | NRC-AS06J1R0TRF vs RMC16-1R0JTP |
NRC-AS06J1R0TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, | NIC Components Corp | NRC-AS06J1R0TRF vs NRC-AS06J1R0TRQYF |
AC0603JR-131RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | NRC-AS06J1R0TRF vs AC0603JR-131RL |
RK73B1JLBK1R0J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NRC-AS06J1R0TRF vs RK73B1JLBK1R0J |
RM06J1R0CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | NRC-AS06J1R0TRF vs RM06J1R0CTDK |