There are no models available for this part yet.
Overview of NRC-AS10F1874TRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NRC-AS10F1874TRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NRC-AS10F1874TRF
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Tape and Reel (Alt: NRC-AS10F1874TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0079 / $0.0084 | Buy Now |
CAD Models for NRC-AS10F1874TRF by NIC Components Corp
Part Data Attributes for NRC-AS10F1874TRF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
16 Weeks
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1870000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for NRC-AS10F1874TRF
This table gives cross-reference parts and alternative options found for NRC-AS10F1874TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS10F1874TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR0805FT1M87 | RES,SMT,THICK FILM,1.87M OHMS,150WV,1% +/-TOL,-200,200PPM TC,0805 CASE | SEI Stackpole Electronics Inc | NRC-AS10F1874TRF vs NMCR0805FT1M87 |
CRG0805-R-1874FT | Fixed Resistor, 0.125W, 1870000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | NRC-AS10F1874TRF vs CRG0805-R-1874FT |
CR-05FLA--1M87 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1870000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | NRC-AS10F1874TRF vs CR-05FLA--1M87 |
WR08W1874FBLV | Fixed Resistor, 0.125W, 1870000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NRC-AS10F1874TRF vs WR08W1874FBLV |
NMCT0805FG1M87 | RESISTOR, 0.125W, 1%, 200ppm, 1870000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRC-AS10F1874TRF vs NMCT0805FG1M87 |
WR08W1874FTLV | Fixed Resistor, 0.125W, 1870000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NRC-AS10F1874TRF vs WR08W1874FTLV |
NRC-AS10F1874TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1870000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, | NIC Components Corp | NRC-AS10F1874TRF vs NRC-AS10F1874TRQYF |
CR0805-8W-1874FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1870000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | NRC-AS10F1874TRF vs CR0805-8W-1874FSNT-13 |
CR0805-10W-1874FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1870000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | NRC-AS10F1874TRF vs CR0805-10W-1874FSNT-13 |
RMCS0805FT1M87 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1870000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRC-AS10F1874TRF vs RMCS0805FT1M87 |