Part Details for NRC04F1001TRF by NIC Components Corp
Overview of NRC04F1001TRF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC04F1001TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AH5440
|
Newark | Res, 1K, 1%, 0.063W, 0402, Thick Film, Resistance:1Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Nic Components NRC04F1001TRF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 78272 |
|
$0.0010 | Buy Now |
DISTI #
08AH2573
|
Newark | Res, 1K, 1%, 0.063W, 0402, Thick Film, Resistance:1Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Nic Components NRC04F1001TRF Min Qty: 80000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
4988-NRC04F1001TRFCT-ND
|
DigiKey | RES 1K OHM 1% 1/16W 0402 Min Qty: 1 Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
95468 In Stock |
|
$0.0022 / $0.1000 | Buy Now |
DISTI #
NRC04F1001TRF
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: NRC04F1001TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 2150000 Factory Stock |
|
$0.0012 / $0.0013 | Buy Now |
DISTI #
NRC04F1001TRF
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: NRC04F1001TRF) RoHS: Compliant Min Qty: 80000 Package Multiple: 10000 Lead time: 52 Weeks, 0 Days Container: Reel | 2150000 Factory Stock |
|
$0.0012 | Buy Now |
DISTI #
08AH5440
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 08AH5440) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 78272 Partner Stock |
|
$0.0070 / $0.0440 | Buy Now |
|
Future Electronics | NRC Series 0402 1 kOhm 0.063 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 2750000Reel |
|
$0.0010 / $0.0012 | Buy Now |
|
Future Electronics | NRC Series 0402 1 kOhm 0.063 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 85114Cut Tape/Mini-Reel |
|
$0.0080 / $0.1000 | Buy Now |
|
Bristol Electronics | 186076 |
|
RFQ | ||
|
Bristol Electronics | 14912 |
|
RFQ |
Part Details for NRC04F1001TRF
NRC04F1001TRF CAD Models
NRC04F1001TRF Part Data Attributes
|
NRC04F1001TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC04F1001TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 52 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NRC04F1001TRF
This table gives cross-reference parts and alternative options found for NRC04F1001TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC04F1001TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT021001FH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | NRC04F1001TRF vs RTT021001FH3 |
RMS04FT102 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | NRC04F1001TRF vs RMS04FT102 |
RTT021001FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN AND LEAD FREE | Ralec | NRC04F1001TRF vs RTT021001FTH |
BCTS000402-1001FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | NRC04F1001TRF vs BCTS000402-1001FTH |
CDP04021K1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | NRC04F1001TRF vs CDP04021K1%100PPM/KNP20 |
CDP04021K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | NRC04F1001TRF vs CDP04021K1%100PPM/KNS |
NRC04F1001HTRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | NRC04F1001TRF vs NRC04F1001HTRF |
CR0402-FX-1001GPF | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | NRC04F1001TRF vs CR0402-FX-1001GPF |
RTT021001FH2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | NRC04F1001TRF vs RTT021001FH2 |
CPW10-1001-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | NRC04F1001TRF vs CPW10-1001-FY |