Part Details for NRC04F8251TR30F by NIC Components Corp
Overview of NRC04F8251TR30F by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC04F8251TR30F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC04F8251TR30F
|
Avnet Americas | Res Thick Film 0402 8.25K Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: NRC04F8251TR30F) RoHS: Compliant Min Qty: 100000 Package Multiple: 30000 Container: Reel | 0 |
|
$0.0021 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 30000 Container: Reel | 0Reel |
|
$0.0010 | Buy Now |
DISTI #
NRC04F8251TR30F
|
Avnet Americas | Res Thick Film 0402 8.25K Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: NRC04F8251TR30F) RoHS: Compliant Min Qty: 100000 Package Multiple: 30000 Container: Reel | 0 |
|
$0.0021 | Buy Now |
Part Details for NRC04F8251TR30F
NRC04F8251TR30F CAD Models
NRC04F8251TR30F Part Data Attributes:
|
NRC04F8251TR30F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC04F8251TR30F
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8250ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8250 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NRC04F8251TR30F
This table gives cross-reference parts and alternative options found for NRC04F8251TR30F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC04F8251TR30F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT028251FH4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8250ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | NRC04F8251TR30F vs RTT028251FH4 |
CDP04028K251%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8250ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | NRC04F8251TR30F vs CDP04028K251%100PPM/KNS |
CR10-8251-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8250ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | NRC04F8251TR30F vs CR10-8251-FK |
CDP04028K251%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8250ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | NRC04F8251TR30F vs CDP04028K251%100PPM/KNP10 |
CPW10-8251-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8250ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | NRC04F8251TR30F vs CPW10-8251-FK |
RTT028251FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8250ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | NRC04F8251TR30F vs RTT028251FH5 |
RMF04FT8251 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8250ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | NRC04F8251TR30F vs RMF04FT8251 |
CR0402AFX-8251GAS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8250ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | NRC04F8251TR30F vs CR0402AFX-8251GAS |
RTT028251FH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8250ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | NRC04F8251TR30F vs RTT028251FH3 |
RTT028251FBA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8250ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | NRC04F8251TR30F vs RTT028251FBA |