Part Details for NRC06ZOTR10F by NIC Components Corp
Overview of NRC06ZOTR10F by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for NRC06ZOTR10F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC06ZOTR10F
|
Avnet Americas | Res Thick Film 0603 0 Ohm Jumper Molded SMD Paper T/R - Tape and Reel (Alt: NRC06ZOTR10F) RoHS: Compliant Min Qty: 70000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0025 | Buy Now |
|
Future Electronics | NRC Series 0603 0 Ohm 0.1 W Jumper Surface Mount Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 50000Reel |
|
$0.0024 / $0.0030 | Buy Now |
|
Quest Components | 13600 |
|
$0.0035 / $0.0105 | Buy Now | |
DISTI #
NRC06ZOTR10F
|
Avnet Americas | Res Thick Film 0603 0 Ohm Jumper Molded SMD Paper T/R - Tape and Reel (Alt: NRC06ZOTR10F) RoHS: Compliant Min Qty: 70000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0025 | Buy Now |
DISTI #
NRC06ZOTR10F
|
Avnet Americas | Res Thick Film 0603 0 Ohm Jumper Molded SMD Paper T/R - Tape and Reel (Alt: NRC06ZOTR10F) RoHS: Compliant Min Qty: 70000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0025 | Buy Now |
Part Details for NRC06ZOTR10F
NRC06ZOTR10F CAD Models
NRC06ZOTR10F Part Data Attributes
|
NRC06ZOTR10F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC06ZOTR10F
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | RATED CURRENT: 1A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for NRC06ZOTR10F
This table gives cross-reference parts and alternative options found for NRC06ZOTR10F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC06ZOTR10F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FWF03JW-000 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 0603, | Prosperity Dielectrics Co Ltd | NRC06ZOTR10F vs FWF03JW-000 |
RK73Z1JRTTD | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NRC06ZOTR10F vs RK73Z1JRTTD |
FWF03JT-000 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 0603, | Prosperity Dielectrics Co Ltd | NRC06ZOTR10F vs FWF03JT-000 |
RK73Z1JTQTD | Fixed Resistor, 0ohm, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NRC06ZOTR10F vs RK73Z1JTQTD |
FPF03JW-000 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 0603, | Prosperity Dielectrics Co Ltd | NRC06ZOTR10F vs FPF03JW-000 |
TSR3GTR00V | Metal Glaze/thick Film, 0ohm, Surface Mount, 0603, CHIP | Tateyama Kagaku Group | NRC06ZOTR10F vs TSR3GTR00V |
FPF03JV-000 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 0603, | Prosperity Dielectrics Co Ltd | NRC06ZOTR10F vs FPF03JV-000 |