NRC100F3603TRF
NIC Components Corp
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 360000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,

Overview of NRC100F3603TRF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

CAD Models for NRC100F3603TRF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRC100F3603TRF by NIC Components Corp

NRC100F3603TRF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, Embossed Plastic, 7 Inch
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
360000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. NRC100F3603TRF
    NIC Components Corp
    Fixed Resistor, Metal Glaze/thick Film, 1W, 360000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
    VS

Alternate Parts for NRC100F3603TRF

This table gives cross-reference parts and alternative options found for NRC100F3603TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC100F3603TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMCF2512FT360K Fixed Resistor, Metal Glaze/thick Film, 1W, 360000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc NRC100F3603TRF vs RMCF2512FT360K
RK73HW3ATTE3603F Fixed Resistor, Metal Glaze/thick Film, 1W, 360000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc NRC100F3603TRF vs RK73HW3ATTE3603F
RK73HW3ARTBK3603F RES,SMT,THICK FILM,360K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2512 CASE KOA Corporation NRC100F3603TRF vs RK73HW3ARTBK3603F
RTT253603FE4 Fixed Resistor, Metal Glaze/thick Film, 1W, 360000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Ralec NRC100F3603TRF vs RTT253603FE4
ERJS1TF3603U Fixed Resistor, Metal Glaze/thick Film, 1W, 360000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Panasonic Electronic Components NRC100F3603TRF vs ERJS1TF3603U
RK73HW3ARTTEB3603F RES,SMT,THICK FILM,360K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2512 CASE KOA Corporation NRC100F3603TRF vs RK73HW3ARTTEB3603F
RMC1K364FTE Fixed Resistor, Metal Glaze/thick Film, 1W, 360000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Kamaya Inc NRC100F3603TRF vs RMC1K364FTE
CRG2512F360K RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 360000ohm, SURFACE MOUNT, 2512, CHIP TE Connectivity NRC100F3603TRF vs CRG2512F360K
RC2512FK-07360KP Fixed Resistor, Metal Glaze/thick Film, 1W, 360000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP YAGEO Corporation NRC100F3603TRF vs RC2512FK-07360KP
9C25121W3603FKPF5 Fixed Resistor, Metal Glaze/thick Film, 1W, 360000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, YAGEO Corporation NRC100F3603TRF vs 9C25121W3603FKPF5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRC100F3603TRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRC100F3603TRF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRC100F3603TRF would you like to use for your alert(s)?
  • Please alert me when NRC100F3603TRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRC100F3603TRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRC100F3603TRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRC100F3603TRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRC100F3603TRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRC100F3603TRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: