Part Details for NRC10F1331TRF by NIC Components Corp
Overview of NRC10F1331TRF by NIC Components Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC10F1331TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AH0982
|
Newark | Res, 1K33, 1%, 0.125W, 0805, Thick Film, Resistance:1.33Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Nic Components NRC10F1331TRF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 / $0.0080 | Buy Now |
DISTI #
NRC10F1331TRF
|
Avnet Americas | Res Thick Film 0805 1.33K Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NRC10F1331TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 50000 Factory Stock |
|
$0.0036 / $0.0038 | Buy Now |
|
Future Electronics | NRC Series 0805 1.33 kOhm 0.125 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 130000Reel |
|
$0.0047 / $0.0059 | Buy Now |
DISTI #
12228169
|
Verical | Res Thick Film 0805 1.33K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 | Americas - 25000 |
|
$0.0050 / $0.0055 | Buy Now |
|
Bristol Electronics | 4300 |
|
RFQ | ||
|
Quest Components | 3440 |
|
$0.0050 / $0.0150 | Buy Now | |
|
New Advantage Corporation | NRC Series 0805 1.33 kOhm 0.125 W �1 % �100 ppm/�C SMT Thick Film Chip Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 105000 |
|
$0.0033 / $0.0036 | Buy Now |
Part Details for NRC10F1331TRF
NRC10F1331TRF CAD Models
NRC10F1331TRF Part Data Attributes
|
NRC10F1331TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC10F1331TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NRC10F1331TRF
This table gives cross-reference parts and alternative options found for NRC10F1331TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC10F1331TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805P-1331-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | NRC10F1331TRF vs MC0805P-1331-FT101Q |
RK73H2ARTTDB1331F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | NRC10F1331TRF vs RK73H2ARTTDB1331F |
RTT051331FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | NRC10F1331TRF vs RTT051331FP4 |
NRCS10F1331TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | NRC10F1331TRF vs NRCS10F1331TRF |
RTT051331FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | NRC10F1331TRF vs RTT051331FP2 |
9C08052A1331FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | NRC10F1331TRF vs 9C08052A1331FKPF3 |
CTTKFR0805FTE1331 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Central Technologies | NRC10F1331TRF vs CTTKFR0805FTE1331 |
RK73H2AGTDB1331F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | NRC10F1331TRF vs RK73H2AGTDB1331F |
NMCR0805FG1K33 | RES,SMT,THICK FILM,1.33K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | NRC10F1331TRF vs NMCR0805FG1K33 |
RMCS1/101.33K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRC10F1331TRF vs RMCS1/101.33K1%A |