Part Details for NRC10ZOTR by NIC Components Corp
Overview of NRC10ZOTR by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for NRC10ZOTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 14300 |
|
RFQ | ||
|
Quest Components | JUMPER, 0 OHM, SURFACE MOUNT, 0805 | 12186 |
|
$0.0030 / $0.0160 | Buy Now |
|
Quest Components | JUMPER, 0 OHM, SURFACE MOUNT, 0805 | 720000 |
|
$0.0030 / $0.0300 | Buy Now |
|
Quest Components | JUMPER, 0 OHM, SURFACE MOUNT, 0805 | 4000 |
|
$0.0105 / $0.1050 | Buy Now |
|
Quest Components | JUMPER, 0 OHM, SURFACE MOUNT, 0805 | 2781 |
|
$0.0105 / $0.1050 | Buy Now |
|
Quest Components | JUMPER, 0 OHM, SURFACE MOUNT, 0805 | 22711 |
|
$0.0200 / $0.1500 | Buy Now |
|
Quest Components | JUMPER, 0 OHM, SURFACE MOUNT, 0805 | 11440 |
|
$0.1500 / $1.0000 | Buy Now |
|
Quest Components | JUMPER, 0 OHM, SURFACE MOUNT, 0805 | 3920 |
|
$0.2438 / $0.9750 | Buy Now |
Part Details for NRC10ZOTR
NRC10ZOTR CAD Models
NRC10ZOTR Part Data Attributes
|
NRC10ZOTR
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC10ZOTR
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED CURRENT: 2A | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND |