Part Details for NRC12ZOTR by NIC Components Corp
Overview of NRC12ZOTR by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for NRC12ZOTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | JUMPER, METAL GLAZE/THICK FILM, 0 ohm, SURFACE MOUNT, 1206 | 25688 |
|
$0.0038 / $0.0200 | Buy Now |
|
Quest Components | JUMPER, METAL GLAZE/THICK FILM, 0 ohm, SURFACE MOUNT, 1206 | 12080 |
|
$0.0039 / $0.0195 | Buy Now |
|
Quest Components | JUMPER, METAL GLAZE/THICK FILM, 0 ohm, SURFACE MOUNT, 1206 | 15903 |
|
$0.0700 / $0.4000 | Buy Now |
Part Details for NRC12ZOTR
NRC12ZOTR CAD Models
NRC12ZOTR Part Data Attributes
|
NRC12ZOTR
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC12ZOTR
NIC Components Corp
JUMPER, METAL GLAZE/THICK FILM, 0ohm, SURFACE MOUNT, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED CURRENT: 2A | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND |