Part Details for NRC12ZOTRF by NIC Components Corp
Overview of NRC12ZOTRF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for NRC12ZOTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AH1997
|
Newark | Res, 0R, 0.25W, 1206, Thick Film, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Power Rating:250Mw, Current Rating:2A, Product Range:Nrc Series, Product Length:3.2Mm, Product Width:1.6Mm, Resistance:0Ohmrohs Compliant: Yes |Nic Components NRC12ZOTRF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1517 |
|
$0.0220 / $0.1750 | Buy Now |
DISTI #
08AH5931
|
Newark | Res, 0R, 0.25W, 1206, Thick Film, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Power Rating:250Mw, Current Rating:2A, Product Range:Nrc Series, Product Length:3.2Mm, Product Width:1.6Mm, Resistance:0Ohmrohs Compliant: Yes |Nic Components NRC12ZOTRF Min Qty: 70000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
4988-NRC12ZOTRFCT-ND
|
DigiKey | RES SMT12060M2A Min Qty: 1 Lead time: 1 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
76814 In Stock |
|
$0.0085 / $0.1100 | Buy Now |
DISTI #
NRC12ZOTRF
|
Avnet Americas | Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Thick Film, 250 mW, 2 A, Surface Mount - Tape and Reel (Alt: NRC12ZOTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 3545000 |
|
$0.0058 / $0.0062 | Buy Now |
DISTI #
09AH1997
|
Avnet Americas | Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Thick Film, 250 mW, 2 A, Surface Mount - Product that comes on tape, but is not reeled (Alt: 09AH1997) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 1517 Partner Stock |
|
$0.0220 | Buy Now |
|
Future Electronics | NRC Series 1206 0 Ohm 0.25 W Jumper Surface Mount Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 1495000Reel |
|
$0.0083 / $0.0099 | Buy Now |
|
Bristol Electronics | 35133 |
|
RFQ | ||
|
Bristol Electronics | 13190 |
|
RFQ | ||
|
Quest Components | JUMPER, METAL GLAZE/THICK FILM, 0 ohm, SURFACE MOUNT, 1206 | 331 |
|
$0.0310 / $0.0496 | Buy Now |
|
Quest Components | JUMPER, METAL GLAZE/THICK FILM, 0 ohm, SURFACE MOUNT, 1206 | 22939 |
|
$0.0039 / $0.0195 | Buy Now |
Part Details for NRC12ZOTRF
NRC12ZOTRF CAD Models
NRC12ZOTRF Part Data Attributes
|
NRC12ZOTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC12ZOTRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for NRC12ZOTRF
This table gives cross-reference parts and alternative options found for NRC12ZOTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC12ZOTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW12060000Z0TBBC | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | Vishay Intertechnologies | NRC12ZOTRF vs CRCW12060000Z0TBBC |
RM12J000CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | Cal-Chip Electronics | NRC12ZOTRF vs RM12J000CTDK |
AC1206FR-070RL | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | YAGEO Corporation | NRC12ZOTRF vs AC1206FR-070RL |
RC1206JR-130RP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | YAGEO Corporation | NRC12ZOTRF vs RC1206JR-130RP |
MCR18EZHMJ000 | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | ROHM Semiconductor | NRC12ZOTRF vs MCR18EZHMJ000 |
RMEF1206ZT0R00 | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NRC12ZOTRF vs RMEF1206ZT0R00 |
NRC-AS12ZOTRF | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | NIC Components Corp | NRC12ZOTRF vs NRC-AS12ZOTRF |
232271119001 | JUMPER, METAL GLAZE/THICK FILM, 0.25W, 0ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | NRC12ZOTRF vs 232271119001 |
CR32-000-ZY | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | ASJ Holdings Limited | NRC12ZOTRF vs CR32-000-ZY |
CR-06JL7----0R | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | Viking Tech Corp | NRC12ZOTRF vs CR-06JL7----0R |