Part Details for NRC25G133TRF by NIC Components Corp
Overview of NRC25G133TRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRC25G133TRF
NRC25G133TRF CAD Models
NRC25G133TRF Part Data Attributes
|
NRC25G133TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC25G133TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for NRC25G133TRF
This table gives cross-reference parts and alternative options found for NRC25G133TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC25G133TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210S3G0133T3E | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 13000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NRC25G133TRF vs 1210S3G0133T3E |
RK73B2ETTEB133G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NRC25G133TRF vs RK73B2ETTEB133G |
1210S3G0133T4E | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 13000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NRC25G133TRF vs 1210S3G0133T4E |
1210W4G0133T1E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NRC25G133TRF vs 1210W4G0133T1E |
1210S3G0133CAE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 13000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NRC25G133TRF vs 1210S3G0133CAE |
RK73B2EXTE133G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | NRC25G133TRF vs RK73B2EXTE133G |
TSR4GTG133V | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Tateyama Kagaku Group | NRC25G133TRF vs TSR4GTG133V |
RK73B2ERTTDB133G | RES,SMT,THICK FILM,13K OHMS,200WV,2% +/-TOL,-200,200PPM TC,1210 CASE | KOA Corporation | NRC25G133TRF vs RK73B2ERTTDB133G |
1210W4G0133C3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NRC25G133TRF vs 1210W4G0133C3 |
1210S3G0133C3 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 13000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NRC25G133TRF vs 1210S3G0133C3 |