Part Details for NRCP10M104TRF by NIC Components Corp
Overview of NRCP10M104TRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRCP10M104TRF
NRCP10M104TRF CAD Models
NRCP10M104TRF Part Data Attributes
|
NRCP10M104TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCP10M104TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% | |
Working Voltage | 150 V |
Alternate Parts for NRCP10M104TRF
This table gives cross-reference parts and alternative options found for NRCP10M104TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCP10M104TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0805-TR200100K20%RT6 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 20% +/-Tol, -200,200ppm/Cel, 0805, | Vishay Intertechnologies | NRCP10M104TRF vs CRCW0805-TR200100K20%RT6 |
SG732ARTTPD104M | RES,SMT,THICK FILM,100K OHMS,150WV,20% +/-TOL,-200,200PPM TC,0805 CASE | KOA Corporation | NRCP10M104TRF vs SG732ARTTPD104M |
SR0805MR-10100KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 20% +/-Tol, -200,200ppm/Cel, 0805, | YAGEO Corporation | NRCP10M104TRF vs SR0805MR-10100KL |
SG732ARTTED104M | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NRCP10M104TRF vs SG732ARTTED104M |
SG732ALTPD104M | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 20% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | NRCP10M104TRF vs SG732ALTPD104M |
SG732ATBK104M | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 20% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | NRCP10M104TRF vs SG732ATBK104M |
SG732ARTTD104M | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NRCP10M104TRF vs SG732ARTTD104M |
SG732ARTTPD104M | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 20% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | NRCP10M104TRF vs SG732ARTTPD104M |
SG732ARTTE104M | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NRCP10M104TRF vs SG732ARTTE104M |