NRCP25J271TRQF
NIC Components Corp
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP

Overview of NRCP25J271TRQF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NRCP25J271TRQF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRCP25J271TRQF by NIC Components Corp

NRCP25J271TRQF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
CHIP
Reach Compliance Code
compliant
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
270 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. NRCP25J271TRQF
    NIC Components Corp
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for NRCP25J271TRQF

This table gives cross-reference parts and alternative options found for NRCP25J271TRQF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCP25J271TRQF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMS13JT271 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT TA-I Technology Co Ltd NRCP25J271TRQF vs RMS13JT271
TSR4GAJ271V Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, Tateyama Kagaku Group NRCP25J271TRQF vs TSR4GAJ271V
SG73P2ETBK271J Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, KOA Speer Electronics Inc NRCP25J271TRQF vs SG73P2ETBK271J
RK73B2ERTTDB271J RES,SMT,THICK FILM,270 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1210 CASE KOA Corporation NRCP25J271TRQF vs RK73B2ERTTDB271J
RK73K2ETE270OHMJ Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, KOA Speer Electronics Inc NRCP25J271TRQF vs RK73K2ETE270OHMJ
CRM1210AJW-271ELF Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Bourns Inc NRCP25J271TRQF vs CRM1210AJW-271ELF
ERJ14YJ271U Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT Panasonic Electronic Components NRCP25J271TRQF vs ERJ14YJ271U
CRCW1210270RJNEA Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies NRCP25J271TRQF vs CRCW1210270RJNEA
RMC1/4-271JB Fixed Resistor, Metal Glaze/thick Film, 0.33W, 270ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT Kamaya Inc NRCP25J271TRQF vs RMC1/4-271JB
RK73B2ETTC271J Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, KOA Speer Electronics Inc NRCP25J271TRQF vs RK73B2ETTC271J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRCP25J271TRQF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRCP25J271TRQF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRCP25J271TRQF would you like to use for your alert(s)?
  • Please alert me when NRCP25J271TRQF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRCP25J271TRQF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRCP25J271TRQF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRCP25J271TRQF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRCP25J271TRQF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRCP25J271TRQF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: