NRCP25J430TRF
NIC Components Corp
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT

Overview of NRCP25J430TRF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NRCP25J430TRF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRCP25J430TRF by NIC Components Corp

NRCP25J430TRF
NIC Components Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Chip
JESD-609 Code
e3
Manufacturer Series
NRCP
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
43 Ω
Resistor Type
FIXED RESISTOR
Series
NRCP
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. NRCP25J430TRF
    NIC Components Corp
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for NRCP25J430TRF

This table gives cross-reference parts and alternative options found for NRCP25J430TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCP25J430TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMC35-430JTH Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc NRCP25J430TRF vs RMC35-430JTH
RK73K2ETE43OHMJ Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, KOA Speer Electronics Inc NRCP25J430TRF vs RK73K2ETE43OHMJ
ERJS14J430U Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Panasonic Electronic Components NRCP25J430TRF vs ERJS14J430U
SG73S2ETTDD430J Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc NRCP25J430TRF vs SG73S2ETTDD430J
RK73B2ERTTDB430J Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, KOA Speer Electronics Inc NRCP25J430TRF vs RK73B2ERTTDB430J
SG73S2ETTED430J Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc NRCP25J430TRF vs SG73S2ETTED430J
RMC1/4-430JTE Fixed Resistor, Metal Glaze/thick Film, 0.33W, 43ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT Kamaya Inc NRCP25J430TRF vs RMC1/4-430JTE
RK73B2ELTED430J Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc NRCP25J430TRF vs RK73B2ELTED430J
RK73B2ELTD430J Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc NRCP25J430TRF vs RK73B2ELTD430J
RK73B2ELTE430J Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc NRCP25J430TRF vs RK73B2ELTE430J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRCP25J430TRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRCP25J430TRF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRCP25J430TRF would you like to use for your alert(s)?
  • Please alert me when NRCP25J430TRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRCP25J430TRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRCP25J430TRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRCP25J430TRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRCP25J430TRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRCP25J430TRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: