Part Details for NRCPS06D9092TRQYF by NIC Components Corp
Overview of NRCPS06D9092TRQYF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRCPS06D9092TRQYF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRCPS06D9092TRQYF
|
Avnet Americas | Res Anti-Surge Thick Film 0603 90.9k Ohm 0.5% 1/4W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: NRCPS06D9092TRQYF) Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0393 / $0.0417 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.0363 | Buy Now |
Part Details for NRCPS06D9092TRQYF
NRCPS06D9092TRQYF CAD Models
NRCPS06D9092TRQYF Part Data Attributes
|
NRCPS06D9092TRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCPS06D9092TRQYF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 90900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 90900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for NRCPS06D9092TRQYF
This table gives cross-reference parts and alternative options found for NRCPS06D9092TRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCPS06D9092TRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P1JRTTP9092D | Fixed Resistor, 0.2W, 90900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NRCPS06D9092TRQYF vs SG73P1JRTTP9092D |
SG73S1JRTTD9092D | Fixed Resistor, 0.2W, 90900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NRCPS06D9092TRQYF vs SG73S1JRTTD9092D |
SG73S1JRTTP9092D | Fixed Resistor, 0.2W, 90900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NRCPS06D9092TRQYF vs SG73S1JRTTP9092D |
ERJUP3D9092V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 90900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | NRCPS06D9092TRQYF vs ERJUP3D9092V |
RMCH16K9092DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 90900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | NRCPS06D9092TRQYF vs RMCH16K9092DB |
SDR03EZPD9092 | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 90900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | NRCPS06D9092TRQYF vs SDR03EZPD9092 |
SG73P1JTTD9092D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 90900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NRCPS06D9092TRQYF vs SG73P1JTTD9092D |
RBX16K9092DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 90900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | NRCPS06D9092TRQYF vs RBX16K9092DB |
SG73P1JRTTD9092D | Fixed Resistor, 0.2W, 90900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NRCPS06D9092TRQYF vs SG73P1JRTTD9092D |
SR0603DR-7T90K9L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 90900ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | NRCPS06D9092TRQYF vs SR0603DR-7T90K9L |