Part Details for NRCS100G911TRF by NIC Components Corp
Overview of NRCS100G911TRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRCS100G911TRF
NRCS100G911TRF CAD Models
NRCS100G911TRF Part Data Attributes:
|
NRCS100G911TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCS100G911TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 1W, 910ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NRCS | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 910 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NRCS | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for NRCS100G911TRF
This table gives cross-reference parts and alternative options found for NRCS100G911TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCS100G911TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B3ATTD911G | Fixed Resistor, Metal Glaze/thick Film, 1W, 910ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NRCS100G911TRF vs RK73B3ATTD911G |
RK73BW3ATBK911G | Fixed Resistor, Metal Glaze/thick Film, 1W, 910ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | NRCS100G911TRF vs RK73BW3ATBK911G |
RK73BW3ARTTEB911G | Fixed Resistor, Metal Glaze/thick Film, 1W, 910ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | NRCS100G911TRF vs RK73BW3ARTTEB911G |
RK73B3ATBK911G | Fixed Resistor, Metal Glaze/thick Film, 1W, 910ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | NRCS100G911TRF vs RK73B3ATBK911G |
TSR1GTG911V | Fixed Resistor, Metal Glaze/thick Film, 1W, 910ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512, | Tateyama Kagaku Group | NRCS100G911TRF vs TSR1GTG911V |
RK73B3ATTDD911G | Fixed Resistor, Metal Glaze/thick Film, 1W, 910ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NRCS100G911TRF vs RK73B3ATTDD911G |
RK73BW3ARTBK911G | RES,SMT,THICK FILM,910 OHMS,200WV,2% +/-TOL,-200,200PPM TC,2512 CASE | KOA Corporation | NRCS100G911TRF vs RK73BW3ARTBK911G |
RK73BW3ATTEB911G | Fixed Resistor, Metal Glaze/thick Film, 1W, 910ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | NRCS100G911TRF vs RK73BW3ATTEB911G |
RTT25911GE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 910ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512, | Ralec | NRCS100G911TRF vs RTT25911GE4 |
RTT25911GE3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 910ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512, | Ralec | NRCS100G911TRF vs RTT25911GE3 |