Part Details for NRCS10F3R30TRF by NIC Components Corp
Overview of NRCS10F3R30TRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRCS10F3R30TRF
NRCS10F3R30TRF CAD Models
NRCS10F3R30TRF Part Data Attributes
|
NRCS10F3R30TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCS10F3R30TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.3ohm, 150V, 1% +/-Tol, -350,350ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 3.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NRCS10F3R30TRF
This table gives cross-reference parts and alternative options found for NRCS10F3R30TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCS10F3R30TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCG0805FT3R30 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.3ohm, 150V, 1% +/-Tol, -350,350ppm/Cel, 0805, | SEI Stackpole Electronics Inc | NRCS10F3R30TRF vs RMCG0805FT3R30 |