Part Details for NRCS10G751TRF by NIC Components Corp
Overview of NRCS10G751TRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRCS10G751TRF
NRCS10G751TRF CAD Models
NRCS10G751TRF Part Data Attributes
|
NRCS10G751TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCS10G751TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 150 V |
Alternate Parts for NRCS10G751TRF
This table gives cross-reference parts and alternative options found for NRCS10G751TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCS10G751TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805-8W-751GT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | NRCS10G751TRF vs CR0805-8W-751GT-13 |
FWF05GV-751 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | NRCS10G751TRF vs FWF05GV-751 |
RK73B2AGTPD751G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | NRCS10G751TRF vs RK73B2AGTPD751G |
RM73B2ATDD751G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | NRCS10G751TRF vs RM73B2ATDD751G |
RMC1/10-751GBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | NRCS10G751TRF vs RMC1/10-751GBA |
FCF05GS-751-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | NRCS10G751TRF vs FCF05GS-751-W |
CR0805-10W-751GT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | NRCS10G751TRF vs CR0805-10W-751GT-13 |
CR0805-10W-751GPT | Fixed Resistor, 0.1W, 750ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | NRCS10G751TRF vs CR0805-10W-751GPT |
RK73A2ALBK751G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | NRCS10G751TRF vs RK73A2ALBK751G |
FCF05GV-751 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | NRCS10G751TRF vs FCF05GV-751 |