Part Details for NRCW04F37R4TRF by NIC Components Corp
Overview of NRCW04F37R4TRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRCW04F37R4TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0033 | Buy Now |
Part Details for NRCW04F37R4TRF
NRCW04F37R4TRF CAD Models
NRCW04F37R4TRF Part Data Attributes
|
NRCW04F37R4TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCW04F37R4TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 37.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 37.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NRCW04F37R4TRF
This table gives cross-reference parts and alternative options found for NRCW04F37R4TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCW04F37R4TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402F37R4-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 37.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | NRCW04F37R4TRF vs RC0402F37R4-07-RG70 |
RCS1005F37R4CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 37.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | NRCW04F37R4TRF vs RCS1005F37R4CS |
CRCW040237R4F100RF4 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 37.4ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | NRCW04F37R4TRF vs CRCW040237R4F100RF4 |
WF04P37R4FTL | Fixed Resistor, 0.1W, 37.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NRCW04F37R4TRF vs WF04P37R4FTL |
WR04X37R4FGL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 37.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | NRCW04F37R4TRF vs WR04X37R4FGL |
9C04021A37R4FKAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 37.4ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | NRCW04F37R4TRF vs 9C04021A37R4FKAF3 |
RGC1/16SK37R4FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 37.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | NRCW04F37R4TRF vs RGC1/16SK37R4FB |
MCR01ZZPF37R4 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 37.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | NRCW04F37R4TRF vs MCR01ZZPF37R4 |
RMC040237.41%N | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 37.4ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | TY-OHM Electronic Works Co Ltd | NRCW04F37R4TRF vs RMC040237.41%N |
RK73H1EGTPS37R4F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 37.4ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | NRCW04F37R4TRF vs RK73H1EGTPS37R4F |