Part Details for NRCW25J392TRF by NIC Components Corp
Overview of NRCW25J392TRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRCW25J392TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0240 | Buy Now |
Part Details for NRCW25J392TRF
NRCW25J392TRF CAD Models
NRCW25J392TRF Part Data Attributes
|
NRCW25J392TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCW25J392TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3900ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for NRCW25J392TRF
This table gives cross-reference parts and alternative options found for NRCW25J392TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCW25J392TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210U2J0392T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3900ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | NRCW25J392TRF vs 1210U2J0392T5E |
FPS12JT-392 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3900ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Prosperity Dielectrics Co Ltd | NRCW25J392TRF vs FPS12JT-392 |
RMC-20392JR | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3900ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | NRCW25J392TRF vs RMC-20392JR |
CRGCQ1210J3K9 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3900ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | NRCW25J392TRF vs CRGCQ1210J3K9 |
MR10X392JGL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3900ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | NRCW25J392TRF vs MR10X392JGL |
TFP1210R3901JA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3900ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Thin Film Technology Corp (TFT) | NRCW25J392TRF vs TFP1210R3901JA-T5 |
CLF12103K95%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3900ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | NRCW25J392TRF vs CLF12103K95%100PPM/KNB8 |
CLF12103K95%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3900ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | NRCW25J392TRF vs CLF12103K95%100PPM/KNB4 |
SWR13JBEU3901N | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3900ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Viking Tech Corp | NRCW25J392TRF vs SWR13JBEU3901N |
MR10X392JBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3900ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | NRCW25J392TRF vs MR10X392JBL |