Part Details for NRE-AX102M10V10X12.5TBF by NIC Components Corp
Overview of NRE-AX102M10V10X12.5TBF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRE-AX102M10V10X12.5TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRE-AX102M10V10X12
|
Avnet Americas | CAP ALUM 1000UF 10VDC 20% 10 X 12.5 RDL - Ammo Pack (Alt: NRE-AX102M10V10X12) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1307 / $0.1386 | Buy Now |
Part Details for NRE-AX102M10V10X12.5TBF
NRE-AX102M10V10X12.5TBF CAD Models
NRE-AX102M10V10X12.5TBF Part Data Attributes
|
NRE-AX102M10V10X12.5TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-AX102M10V10X12.5TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.1 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1970 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRE-AX102M10V10X12.5TBF
This table gives cross-reference parts and alternative options found for NRE-AX102M10V10X12.5TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-AX102M10V10X12.5TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRE-JL102M10V10X12.5SP7.5LSF | CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL | NIC Components Corp | NRE-AX102M10V10X12.5TBF vs NRE-JL102M10V10X12.5SP7.5LSF |
B41821A3108M004 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | NRE-AX102M10V10X12.5TBF vs B41821A3108M004 |
UHV1A102MPD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | NRE-AX102M10V10X12.5TBF vs UHV1A102MPD1CA |
NRE-JL102M10V10X12.5TBSTF | CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL | NIC Components Corp | NRE-AX102M10V10X12.5TBF vs NRE-JL102M10V10X12.5TBSTF |
LESR1000M10TR210X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | NRE-AX102M10V10X12.5TBF vs LESR1000M10TR210X12.5 |
EKZN100EC5102MJC5S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | NRE-AX102M10V10X12.5TBF vs EKZN100EC5102MJC5S |
NRSK102M10V10X12.5TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRE-AX102M10V10X12.5TBF vs NRSK102M10V10X12.5TBNF |
EKYB100ETD102MJC5S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | NRE-AX102M10V10X12.5TBF vs EKYB100ETD102MJC5S |
RJM-10V102MH3#-F49 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | ELNA America Inc | NRE-AX102M10V10X12.5TBF vs RJM-10V102MH3#-F49 |
10ZLS1000MEFC10X12.5 | CAP ALUM 1000UF 20% 10V RADIAL | Rubycon Corporation | NRE-AX102M10V10X12.5TBF vs 10ZLS1000MEFC10X12.5 |