Part Details for NRE-FL101M100V12.5X20TBF by NIC Components Corp
Overview of NRE-FL101M100V12.5X20TBF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRE-FL101M100V12.5X20TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRE-FL101M100V12.5
|
Avnet Americas | CAP ALUM 100UF 100VDC 20% 12.5 X 20 RDL - Ammo Pack (Alt: NRE-FL101M100V12.5) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2469 / $0.2760 | Buy Now |
Part Details for NRE-FL101M100V12.5X20TBF
NRE-FL101M100V12.5X20TBF CAD Models
NRE-FL101M100V12.5X20TBF Part Data Attributes
|
NRE-FL101M100V12.5X20TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-FL101M100V12.5X20TBF
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 19 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 160 mΩ | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Manufacturer Series | NRE-FL | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 430 mA | |
Series | NRE-FL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm |
Alternate Parts for NRE-FL101M100V12.5X20TBF
This table gives cross-reference parts and alternative options found for NRE-FL101M100V12.5X20TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-FL101M100V12.5X20TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WL2A107M12020SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | NRE-FL101M100V12.5X20TBF vs WL2A107M12020SS |
MALREKE05FE310L00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NRE-FL101M100V12.5X20TBF vs MALREKE05FE310L00K |
MZ2A107M12020CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | NRE-FL101M100V12.5X20TBF vs MZ2A107M12020CS |
100YXF100MEFCCA12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-FL101M100V12.5X20TBF vs 100YXF100MEFCCA12.5X20 |
100YXF100MEFCRI12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | NRE-FL101M100V12.5X20TBF vs 100YXF100MEFCRI12.5X20 |
100YXF100MEFCKC12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-FL101M100V12.5X20TBF vs 100YXF100MEFCKC12.5X20 |
100YXF100MEFC12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-FL101M100V12.5X20TBF vs 100YXF100MEFC12.5X20 |
105RG107M100DG2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | NRE-FL101M100V12.5X20TBF vs 105RG107M100DG2A |
MALREKE00FE310LG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, | Vishay Intertechnologies | NRE-FL101M100V12.5X20TBF vs MALREKE00FE310LG0K |
RXW101M2ABK-1320S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | NRE-FL101M100V12.5X20TBF vs RXW101M2ABK-1320S |