There are no models available for this part yet.
Overview of NRE-FL220M100V8X11.5TBSTF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Price & Stock for NRE-FL220M100V8X11.5TBSTF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NRE-FL220M100V8X11
|
Avnet Americas | CAP ALUM 22UF 100VDC 20% 8 X 11.5 RDL - Ammo Pack (Alt: NRE-FL220M100V8X11) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0792 / $0.0840 | Buy Now |
CAD Models for NRE-FL220M100V8X11.5TBSTF by NIC Components Corp
Part Data Attributes for NRE-FL220M100V8X11.5TBSTF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Factory Lead Time
|
19 Weeks
|
Capacitance
|
22 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
630 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.022 mA
|
Length
|
11.5 mm
|
Manufacturer Series
|
NRE-FL
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Ripple Current
|
67.2 mA
|
Series
|
NRE-FL
|
Surface Mount
|
NO
|
Tan Delta
|
0.08
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
3.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for NRE-FL220M100V8X11.5TBSTF
This table gives cross-reference parts and alternative options found for NRE-FL220M100V8X11.5TBSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-FL220M100V8X11.5TBSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTW22M100TB28X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | NRE-FL220M100V8X11.5TBSTF vs UTW22M100TB28X11.5 |
MK2A226M0811MTS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | NRE-FL220M100V8X11.5TBSTF vs MK2A226M0811MTS |
100YXF22MEFCCC8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-FL220M100V8X11.5TBSTF vs 100YXF22MEFCCC8X11.5 |
B41828A9226M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | TDK Corporation | NRE-FL220M100V8X11.5TBSTF vs B41828A9226M000 |
MK2A226M0811MHR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, | Samwha Electronics | NRE-FL220M100V8X11.5TBSTF vs MK2A226M0811MHR |
MALREKE00PB222L00K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 22 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | NRE-FL220M100V8X11.5TBSTF vs MALREKE00PB222L00K |
ULD2A220MPD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | NRE-FL220M100V8X11.5TBSTF vs ULD2A220MPD1TD |
B41828A9226M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | TDK Corporation | NRE-FL220M100V8X11.5TBSTF vs B41828A9226M002 |
MK2A226M0811MDR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, | Samwha Electronics | NRE-FL220M100V8X11.5TBSTF vs MK2A226M0811MDR |
MZ2A226M0811MTS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | NRE-FL220M100V8X11.5TBSTF vs MZ2A226M0811MTS |