Part Details for NRE-FL220M63V6.3X11TBF by NIC Components Corp
Overview of NRE-FL220M63V6.3X11TBF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRE-FL220M63V6.3X11TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRE-FL220M63V6.3X1
|
Avnet Americas | CAP ALUM 22UF 63VDC 20% 6.3 X 11 RDL - Ammo Pack (Alt: NRE-FL220M63V6.3X1) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0528 / $0.0560 | Buy Now |
Part Details for NRE-FL220M63V6.3X11TBF
NRE-FL220M63V6.3X11TBF CAD Models
NRE-FL220M63V6.3X11TBF Part Data Attributes
|
NRE-FL220M63V6.3X11TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-FL220M63V6.3X11TBF
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1300 mΩ | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Manufacturer Series | NRE-FL | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 140 mA | |
Series | NRE-FL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm |
Alternate Parts for NRE-FL220M63V6.3X11TBF
This table gives cross-reference parts and alternative options found for NRE-FL220M63V6.3X11TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-FL220M63V6.3X11TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESE226M063AE3EA | Aluminum Electrolytic Capacitor, | KEMET Corporation | NRE-FL220M63V6.3X11TBF vs ESE226M063AE3EA |
8220LGMAA11RXN711B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | NRE-FL220M63V6.3X11TBF vs 8220LGMAA11RXN711B |
ESY226M063AE3JA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | NRE-FL220M63V6.3X11TBF vs ESY226M063AE3JA |
8220LGMAA11RTN511M | CAP,AL2O3,22UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-FL220M63V6.3X11TBF vs 8220LGMAA11RTN511M |
8220LGMAA11RX01F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | NRE-FL220M63V6.3X11TBF vs 8220LGMAA11RX01F |
SH220M063ST | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | NRE-FL220M63V6.3X11TBF vs SH220M063ST |
2220LGMAA11RTN711J | CAP,AL2O3,22UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-FL220M63V6.3X11TBF vs 2220LGMAA11RTN711J |
226KBM063M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | NRE-FL220M63V6.3X11TBF vs 226KBM063M |
ELE-630ELL220MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NRE-FL220M63V6.3X11TBF vs ELE-630ELL220MF11D |
1220LGMAA11RXN711R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | NRE-FL220M63V6.3X11TBF vs 1220LGMAA11RXN711R |