NRE-FL331M50V10X20TB12.7MMPF
NIC Components Corp
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT

Overview of NRE-FL331M50V10X20TB12.7MMPF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Telecommunications Automotive

CAD Models for NRE-FL331M50V10X20TB12.7MMPF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRE-FL331M50V10X20TB12.7MMPF by NIC Components Corp

NRE-FL331M50V10X20TB12.7MMPF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
ESR
78 mΩ
Leakage Current
0.165 mA
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
735 mA
Surface Mount
NO
Tan Delta
0.1
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. NRE-FL331M50V10X20TB12.7MMPF
    NIC Components Corp
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for NRE-FL331M50V10X20TB12.7MMPF

This table gives cross-reference parts and alternative options found for NRE-FL331M50V10X20TB12.7MMPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-FL331M50V10X20TB12.7MMPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
50ZLJ330MCC10X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation NRE-FL331M50V10X20TB12.7MMPF vs 50ZLJ330MCC10X20
50ZLJ330MSG10X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, Rubycon Corporation NRE-FL331M50V10X20TB12.7MMPF vs 50ZLJ330MSG10X20
8331LFM1020RT01J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF Fenghua (HK) Electronics Ltd NRE-FL331M50V10X20TB12.7MMPF vs 8331LFM1020RT01J
8331LFM1020RXN411C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, Fenghua (HK) Electronics Ltd NRE-FL331M50V10X20TB12.7MMPF vs 8331LFM1020RXN411C
B41828A6337M008 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, TDK Corporation NRE-FL331M50V10X20TB12.7MMPF vs B41828A6337M008
RGA331M1HBC-1020P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, Lelon Electronics Corp NRE-FL331M50V10X20TB12.7MMPF vs RGA331M1HBC-1020P
1331LFM1020RTN411P CAP,AL2O3,330UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd NRE-FL331M50V10X20TB12.7MMPF vs 1331LFM1020RTN411P
2331LFM1020RXN511C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, Fenghua (HK) Electronics Ltd NRE-FL331M50V10X20TB12.7MMPF vs 2331LFM1020RXN511C
XG330M50-1020 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF Yellow Stone Corporation NRE-FL331M50V10X20TB12.7MMPF vs XG330M50-1020
RGA331M1HBC-1020 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, Lelon Electronics Corp NRE-FL331M50V10X20TB12.7MMPF vs RGA331M1HBC-1020

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRE-FL331M50V10X20TB12.7MMPF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRE-FL331M50V10X20TB12.7M... by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRE-FL331M50V10X20TB12.7M... would you like to use for your alert(s)?
  • Please alert me when NRE-FL331M50V10X20TB12.7M... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRE-FL331M50V10X20TB12.7M... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRE-FL331M50V10X20TB12.7M... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRE-FL331M50V10X20TB12.7M... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRE-FL331M50V10X20TB12.7M....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRE-FL331M50V10X20TB12.7MMPF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: