Part Details for NRE-FL470M16V5X11TBSTF by NIC Components Corp
Overview of NRE-FL470M16V5X11TBSTF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRE-FL470M16V5X11TBSTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRE-FL470M16V5X11TBSTF
|
Avnet Americas | CAP ALUM 47UF 16VDC 20% 5 X 11 RDL - Ammo Pack (Alt: NRE-FL470M16V5X11TBSTF) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0370 / $0.0392 | Buy Now |
DISTI #
NRE-FL470M16V5X11TBSTF
|
Avnet Americas | CAP ALUM 47UF 16VDC 20% 5 X 11 RDL - Ammo Pack (Alt: NRE-FL470M16V5X11TBSTF) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0370 / $0.0392 | Buy Now |
DISTI #
NRE-FL470M16V5X11TBSTF
|
Avnet Americas | CAP ALUM 47UF 16VDC 20% 5 X 11 RDL - Ammo Pack (Alt: NRE-FL470M16V5X11TBSTF) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0370 / $0.0392 | Buy Now |
Part Details for NRE-FL470M16V5X11TBSTF
NRE-FL470M16V5X11TBSTF CAD Models
NRE-FL470M16V5X11TBSTF Part Data Attributes
|
NRE-FL470M16V5X11TBSTF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-FL470M16V5X11TBSTF
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 900 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.00752 mA | |
Length | 11 mm | |
Manufacturer Series | NRE-FL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 105 mA | |
Series | NRE-FL | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRE-FL470M16V5X11TBSTF
This table gives cross-reference parts and alternative options found for NRE-FL470M16V5X11TBSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-FL470M16V5X11TBSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK1C476M05011TS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | NRE-FL470M16V5X11TBSTF vs MK1C476M05011TS |
ESW476M016AC3LA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | NRE-FL470M16V5X11TBSTF vs ESW476M016AC3LA |
ULD1C470MDD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | NRE-FL470M16V5X11TBSTF vs ULD1C470MDD1TD |
16YXJ47MTA5X11 | CAP ALUM 47UF 20% 16V RADIAL | Rubycon Corporation | NRE-FL470M16V5X11TBSTF vs 16YXJ47MTA5X11 |
ML1C476M05011TS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | NRE-FL470M16V5X11TBSTF vs ML1C476M05011TS |
16YXF47MEFCFA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-FL470M16V5X11TBSTF vs 16YXF47MEFCFA5X11 |
REA0511470M016K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | NRE-FL470M16V5X11TBSTF vs REA0511470M016K |
ESW476M016AC3EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | NRE-FL470M16V5X11TBSTF vs ESW476M016AC3EA |
ESW476M016AC3AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | NRE-FL470M16V5X11TBSTF vs ESW476M016AC3AA |
16YXF47M5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-FL470M16V5X11TBSTF vs 16YXF47M5X11 |