Part Details for NRE-FL470M25V5X11F by NIC Components Corp
Overview of NRE-FL470M25V5X11F by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRE-FL470M25V5X11F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRE-FL470M25V5X11F
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 25 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Bulk (Alt: NRE-FL470M25V5X11F) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Bulk | 0 |
|
$0.0331 | Buy Now |
DISTI #
NRE-FL470M25V5X11F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 25 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: NRE-FL470M25V5X11F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRE-FL470M25V5X11F
NRE-FL470M25V5X11F CAD Models
NRE-FL470M25V5X11F Part Data Attributes
|
NRE-FL470M25V5X11F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-FL470M25V5X11F
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.01175 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 105 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRE-FL470M25V5X11F
This table gives cross-reference parts and alternative options found for NRE-FL470M25V5X11F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-FL470M25V5X11F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8470LDM0511RXN411F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | NRE-FL470M25V5X11F vs 8470LDM0511RXN411F |
8470LDM0511RX01A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | NRE-FL470M25V5X11F vs 8470LDM0511RX01A |
8470LDM0511RX00D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | NRE-FL470M25V5X11F vs 8470LDM0511RX00D |
8470LDM0511RXN7M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | NRE-FL470M25V5X11F vs 8470LDM0511RXN7M |
8470LDM0511RX07N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | NRE-FL470M25V5X11F vs 8470LDM0511RX07N |
8470LDM0511RXN5N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | NRE-FL470M25V5X11F vs 8470LDM0511RXN5N |
8470LDM0511RXN70 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | NRE-FL470M25V5X11F vs 8470LDM0511RXN70 |
SH470M025S4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, | Cornell Dubilier Electronics Inc | NRE-FL470M25V5X11F vs SH470M025S4 |
B41828A5476M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, | TDK Corporation | NRE-FL470M25V5X11F vs B41828A5476M001 |
2470LDM0511RXN211A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | NRE-FL470M25V5X11F vs 2470LDM0511RXN211A |