Part Details for NRE-FL471M50V12.5X20F by NIC Components Corp
Overview of NRE-FL471M50V12.5X20F by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRE-FL471M50V12.5X20F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRE-FL471M50V12.5X
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 50 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: NRE-FL471M50V12.5X) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2341 / $0.2617 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 292 |
|
$0.2812 / $0.7500 | Buy Now |
|
Quest Components | 233 |
|
$0.3000 / $1.0000 | Buy Now | |
DISTI #
NRE-FL471M50V12.5X
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 50 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: NRE-FL471M50V12.5X) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2341 / $0.2617 | Buy Now |
DISTI #
NRE-FL471M50V12.5X20F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 50 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: NRE-FL471M50V12.5X20F) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRE-FL471M50V12.5X20F
NRE-FL471M50V12.5X20F CAD Models
NRE-FL471M50V12.5X20F Part Data Attributes:
|
NRE-FL471M50V12.5X20F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-FL471M50V12.5X20F
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 19 Weeks | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.235 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 975 mA | |
Surface Mount | NO | |
Tan Delta | 0.10 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRE-FL471M50V12.5X20F
This table gives cross-reference parts and alternative options found for NRE-FL471M50V12.5X20F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-FL471M50V12.5X20F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8471LFMAB20RTN3110 | CAP,AL2O3,470UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-FL471M50V12.5X20F vs 8471LFMAB20RTN3110 |
1471LFMAB20RTN711M | CAP,AL2O3,470UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-FL471M50V12.5X20F vs 1471LFMAB20RTN711M |
50YXG470MKC12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-FL471M50V12.5X20F vs 50YXG470MKC12.5X20 |
50YXH470MCA12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | NRE-FL471M50V12.5X20F vs 50YXH470MCA12.5X20 |
MAL217031471E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NRE-FL471M50V12.5X20F vs MAL217031471E3 |
50YXF470MEFCCA12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-FL471M50V12.5X20F vs 50YXF470MEFCCA12.5X20 |
50YXH470MCE12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | NRE-FL471M50V12.5X20F vs 50YXH470MCE12.5X20 |
1471LFMAB20RTN511M | CAP,AL2O3,470UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-FL471M50V12.5X20F vs 1471LFMAB20RTN511M |
1471LFMAB20RTN7110 | CAP,AL2O3,470UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-FL471M50V12.5X20F vs 1471LFMAB20RTN7110 |
1471LFMAB20RTN411B | CAP,AL2O3,470UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-FL471M50V12.5X20F vs 1471LFMAB20RTN411B |